BeQuiet BL100 LIGHT WINGS White 120mm PC fan inc RGB lighting & control

MPN
BL100
Brand
BeQuiet
EAN-13
4260052190241
Order Code
18-6922
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Inc VAT)
1+ £88.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL100, LIGHT WINGS White 120mm PWM Triple Pack, is a sophisticated enclosure fan designed to enhance the cooling efficiency of computer systems. Engineered for optimal performance, it features RGB lighting and control, allowing customisable illumination to suit diverse aesthetic requirements. Each fan in the pack is equipped with a 120mm blade, capable of delivering effective ventilation and reducing heat build-up, ensuring reliable operation of critical components such as processors, graphic cards, and memory modules. This product is commonly employed in PC builds requiring advanced airflow management to maintain system stability, making it an essential component in high-performance computers and gaming systems. With its precise control capabilities, the BeQuiet BL100 contributes effectively to the regulation and sustainment of internal temperatures, crucial for prolonging the lifespan of electronic equipment.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 70.53m³/h
Airflow 70.53 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compliance certificates CE, RoHS, WEEE
Connection 4-pin PWM
Content 1
Depth 25mm
Dimensions (W x H x D) 120 x 120 x 25 mm
Fan connector 4-pin
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan weight 200g
Height 120mm
Illumination Colour Multi
Illumination LED Yes
LED connector type 3-pin
Maximum air pressure 1.66 mmH2O
Maximum Airflow 41.51 cfm
Mean time between failures (MTBF) 60000 h
Noise level (high speed) 20.6 dB
Number of screws 16
Package depth 172mm
Package height 86.5mm
Package Type Box
Package weight 833g
Package width 133mm
Power consumption (typical) 4.56 W
Product colour White
Products per shipping (inner) case 10 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 3 pc(s)
Rated current 0.07 A
Rated voltage 12 V
RGB controller included Yes
Rotational speed (max.) 1700 RPM
Screws included Yes
Shipping (inner) case gross weight 8.91kg
Shipping (inner) case height 20cm
Shipping (inner) case length 45.4cm
Shipping (inner) case width 28.3cm
Suitable location Computer case
Sustainability certificates Triman, UL ECOLOGO
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Weight 200
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot