BeQuiet BL098 SILENT WINGS PRO 4 PC fan Black 120x25x120 mm

MPN
BL098
Brand
BeQuiet
EAN-13
4260052188903
Order Code
18-6920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £33.90 £28.81
10+ £27.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

BeQuiet BL098 SILENT WINGS PRO 4 is a highly-efficient computer fan designed for enhancing the ventilation of PC enclosures. The fan measures 120 x 25 x 120 mm, providing optimal cooling performance while maintaining a compact form factor suitable for standard case mounting options. Engineered with advanced airflow technologies, the fan is ideal for cooling high-performance components in personal computer systems, ensuring stable operation under demanding conditions. The SILENT WINGS PRO 4 employs a low-noise operation mechanism, making it suitable for use in environments where sound minimisation is crucial, such as in noise-sensitive or professional audio workspaces. This fan is a critical component for maintaining the thermal efficiency of computer systems, ultimately prolonging hardware lifespan and ensuring consistent performance.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 227g
Width 120mm
Air Discharge 142.5m³/h
Airflow 142.5 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Harmonized System (HS) code 84733080
Maximum air pressure 5.31 mmH2O
Maximum Airflow 83.9 cfm
Maximum Current 0.33 A
Mean time between failures (MTBF) 300000 h
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 36.9dB
Noise level (high speed) 36.9 dB
Number of clips 4
Package depth 192mm
Package height 31mm
Package weight 400g
Package width 141mm
Power consumption (typical) 3.6 W
Product colour Black
Products per shipping (inner) case 40 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.3 A
Rated voltage 12 V
Rotational speed (max.) 3000 RPM
Screws included Yes
Shipping (inner) case gross weight 17.2kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 7 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot