BeQuiet BL096 SILENT WINGS 4 PC fan Black 140x25x140 mm

MPN
BL096
Brand
BeQuiet
EAN-13
4260052188880
Order Code
18-6918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.48 £25.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BeQuiet BL096 is an innovative computer fan from the SILENT WINGS 4 series, designed specifically for optimal casing ventilation. This PC fan measures 140 x 25 x 140 mm and features advanced airflow engineering to ensure efficient cooling performance with minimal noise output, making it ideal for use in both desktop enclosures and sophisticated cooling systems. Engineered with precision, the fan includes fluid-dynamic bearings and a high-quality motor to enhance long-term reliability and reduce operational vibration. With its robust design and focus on silent operation, the BeQuiet BL096 is well-suited for engineers looking to maintain thermal management in high-performance computing systems or workstations where consistent temperature regulation is essential.
Type PC fan
Fan Size 140mm
Colour Black
Depth 140mm
Height 25mm
Weight 220g
Width 140mm
Air Discharge 87.16m³/h
Airflow 87.16 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 140 x 25 x 140 mm
Fan connector 4-pin
Fan diameter 14cm
Harmonized System (HS) code 84733080
Maximum air pressure 0.92 mmH2O
Maximum Airflow 51.3 cfm
Maximum Current 0.33 A
Mean time between failures (MTBF) 300000 h
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 13.6dB
Noise level (high speed) 13.6 dB
Number of clips 4
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 387g
Package width 156mm
Power consumption (typical) 3.6 W
Product colour Black
Products per shipping (inner) case 32 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.3 A
Rated voltage 12 V
Rotational speed (max.) 1100 RPM
Screws included Yes
Shipping (inner) case gross weight 13.6kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot