BeQuiet BL093 SILENT WINGS 4 PC fan Black 120x25x120mm

MPN
BL093
Brand
BeQuiet
EAN-13
4260052188859
Order Code
18-6915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £28.52 £24.24
10+ £23.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

BeQuiet BL093 is a high-performance PC fan from the SILENT WINGS 4 series, designed for optimal computer cooling solutions. This particular fan measures 120 mm by 25 mm by 120 mm, making it compatible with a wide range of enclosures for ensuring efficient airflow and thermal management. Engineered for quiet operation, it utilises advanced fan blade design and a durable frame to minimise noise while maximising airflow, which is essential for maintaining stable temperatures in both high-performance and everyday computing environments. Typical applications include installation in computer cases, power supplies, and high-efficiency cooling systems, where silent operation and reliable performance are critical. The fan's robust construction and efficient design make it well-suited for engineers and technicians aiming to enhance ventilation and cooling in various computing systems.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 190g
Width 120mm
Air Discharge 82.74m³/h
Airflow 82.74 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Compliance certificates CE, RoHS, WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Maximum air pressure 1.79 mmH2O
Maximum Airflow 48.7 cfm
Maximum Current 0.13 A
Mean time between failures (MTBF) 300000 h
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 18.9dB
Noise level (high speed) 18.9 dB
Number of clips 4
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 343g
Package width 141mm
Power consumption (typical) 1.44 W
Product colour Black
Products per shipping (inner) case 40 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.12 A
Rated voltage 12 V
Rotational speed (max.) 1600 RPM
Screws included Yes
Shipping (inner) case gross weight 14.9kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot