BeQuiet BL092 Silent Wings 4 PC fan Black 120x25x120 mm

MPN
BL092
Brand
BeQuiet
EAN-13
4260052188842
Order Code
18-6914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £28.52 £24.24
10+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BL092 is a high-performance fan designed for efficient ventilation and cooling in computer enclosures. The Silent Wings 4 PC fan, measuring 120 mm in width and depth with a thickness of 25 mm, is engineered to deliver optimal airflow while minimising noise, making it a suitable component for noise-sensitive environments. This fan is equipped with advanced features, such as a high-quality motor and fluid-dynamic bearings, which enhance its operational lifespan and reduce friction. Its application extends to various engineering scenarios, particularly in maintaining thermal management in PCs and computer workstations, ensuring stable system performance and longevity. The robust construction and efficient design of the Silent Wings 4 make it an ideal choice for both consumer and industrial PC cooling solutions.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 190g
Width 120mm
Air Discharge 82.74m³/h
Airflow 82.74 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.5m
Certification CE / ROHS / RU / UKCA / TÜV / WEEE
Compliance certificates CE, RoHS, WEEE
Connection 3-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 3-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Maximum air pressure 1.79 mmH2O
Maximum Airflow 48.7 cfm
Maximum Current 0.13 A
Mean time between failures (MTBF) 300000 h
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 18.9dB
Noise level (high speed) 18.9 dB
Number of clips 4
Number of screws 4
Package depth 192mm
Package height 31mm
Package weight 349g
Package width 141mm
Power consumption (typical) 1.44 W
Product colour Black
Products per shipping (inner) case 40 pc(s)
Quantity per pack 1 pc(s)
Rated current 0.12 A
Rated voltage 12 V
Screws included Yes
Shipping (inner) case gross weight 15.2kg
Shipping (inner) case height 37.5cm
Shipping (inner) case length 43.2cm
Shipping (inner) case width 38.7cm
Suitable location Computer case
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot