BeQuiet BL072 Light Wings PC fan Black 120x25x120mm LED lighting

MPN
BL072
Brand
BeQuiet
EAN-13
4260052188767
Order Code
18-6910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £31.84 £27.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet's BL072 is a 120x25x120mm Light Wings PC fan, adeptly designed to provide reliable ventilation and effective cooling within computer enclosures. Featuring advanced LED lighting, this fan ensures optimal thermal management while adding a subtle aesthetic enhancement to the system's interior. The BL072's robust construction and precise engineering make it suitable for use in various computer cooling applications, including desktop cases and high-performance PC builds where efficient air flow is crucial. With its emphasis on functional design and durable performance, this fan serves as a key component in maintaining system stability and preventing overheating in densely packed electronic assemblies.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 0.265
Width 120mm
Air Discharge 70.53m³/h
Airflow 70.53 m³/h
Bearing Type Rifle bearing
Cable Length 0.5m
Compatible processor series Not supported
Compliance certificates CE, RoHS, WEEE
Connection 4-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12cm
Fan dimensions (W x D x H) 120 x 120 x 25 mm
Fan weight 200g
Harmonized System (HS) code 84733080
Illumination Colour Multi
Illumination LED Yes
Maximum air pressure 1.66 mmH2O
Maximum Airflow 41.51 cfm
Mean time between failures (MTBF) 60000 h
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 20.6dB
Noise level (high speed) 20.6 dB
Number of screws 4
Package depth 153mm
Package height 29.5mm
Package weight 267g
Package width 133mm
Power consumption (typical) 4.56 W
Product colour Black
Products per shipping (inner) case 30 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.6 A
Rated voltage 12 V
Rotational speed (max.) 1700 RPM
Safety current 0.38 Ah
Screws included Yes
Shipping (inner) case gross weight 8.64kg
Shipping (inner) case height 18.2cm
Shipping (inner) case length 41.8cm
Shipping (inner) case width 32.5cm
Suitable location Computer case
Supported processor sockets Not supported
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V

Reviews

Be the first to submit a review

Trustpilot