BeQuiet BK034 Pure Rock LP Passive CPU Cooler Intel/AMD Sockets Black

Order Code:

18-6909

Brand: BeQuiet MPN: BK034 EAN-13: 4260052189757
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 03/05/2026

BeQuiet BK034 is a finely engineered Pure Rock LP passive CPU cooler designed primarily to enhance processor cooling efficiency in computing applications. This compact yet robust cooler is compatible with various Intel and AMD sockets, offering versatility for integration into diverse engineering systems and custom builds. Its innovative design ensures optimal thermal management without the need for active fan components, making it well-suited for low-noise environments where silent operation is paramount. The unit is crafted from high-quality materials to ensure durability and reliable performance across a range of thermal loads, typical in both desktop computing and compact computing applications where spatial constraints demand efficient heat dissipation solutions.
Type CPU cooler (passive)
Air Discharge 56.1m³/h
Base plate material Copper
Bearing Type Rifle bearing
Cable Length 0.26 m
Cables included 4-pin
Connection 4-pin
Depth 92mm
Dimensions 92 x 92 x 15 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan diameter 9.2 cm
Fan noise level (max) 30.6 dB
Fan noise level (min) 13.3 dB
Fins material Aluminium
For Use With Fans
Heatsink Material Aluminium
Height 45mm
Mounting kit Yes
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 30.6dB
Noise level (high speed) 30.6 dB
Noise level (low speed) 13.3 dB
Package depth 127mm
Package height 87mm
Package type Box
Package weight 520 g
Package width 131mm
Power supply 4.2 W
Product colour Black
Pulse-width modulation (PWM) support Yes
Pump connector 4-pin
Quantity per pack 1 pc(s)
Rated current 0.35 A
Rated voltage 12 V
Rotational speed (max) 2500 RPM
Rotational speed (max.) 2500U/min
Screws included Yes
Suitable location Motherboard
Thermal Design Power (TDP) 100 W
Type of bearing Fluid dynamic bearing
Warranty period 3 year(s)
Weight 358g
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot