BeQuiet BK031 DARK ROCK TF 2 CPU Cooler Black 140 x 134 x 163 mm Twin Fan Unit

Order Code:

18-6908

Brand: BeQuiet MPN: BK031 EAN-13: 4260052188705

Discontinued


BeQuiet BK031 represents the DARK ROCK TF 2 CPU Cooler, a high-performance cooling solution engineered for computer systems requiring efficient thermal management. With dimensions of 140 x 134 x 163 mm, this twin fan unit integrates seamlessly into PC enclosures, providing effective cooling for heat-intensive processors. The dual-fan configuration, complemented by its solid heatsink design, ensures optimal airflow and heat dissipation, enhancing the overall performance and longevity of electronic components. Typical applications include use in high-performance PCs, gaming rigs, and workstations where advanced cooling is paramount to maintain operational stability under load. The DARK ROCK TF 2 is an exemplary component under the category of Computer Fans & Accessories designed to meet the demanding requirements of modern computing environments.
Type CPU cooler + fan
Fan Size 140mm
Colour Black
Base plate material Copper
Bearing Type Fluid Dynamic Bearing (FDB)
Compliance certificates CE, RoHS
Connection 4-pin
Content 1
Country of origin Germany
Depth 163mm
Design Height 134mm
Dimensions (W x H x D) 140 x 134 x 163 mm
Fan 2 dimensions (W x D x H) 135 x 135 x 25 mm
Fan connector 4-pin
Fan diameter 13.5cm
Fan dimensions (W x D x H) 135 x 135 x 22 mm
Fins material Aluminium
Harmonized System (HS) code 84733080
Heat pipes diameter 6mm
Height 134mm
Manual Yes
Mean time between failures (MTBF) 300000 h
Mounting kit Yes
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 27.1dB
Noise level (high speed) 27.1 dB
Noise level (low speed) 11.1 dB
Number of fans 2 fan(s)
Number of heat pipes 6
Package depth 210mm
Package height 230mm
Package weight 1.61kg
Package width 190mm
Product colour Black
Products per shipping (inner) case 12 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated voltage 12 V
Rotational speed (max.) 1400 RPM
Screws included Yes
Shipping (inner) case gross weight 21kg
Shipping (inner) case height 47cm
Shipping (inner) case length 60cm
Shipping (inner) case width 44cm
Suitable location Processor
Sustainability compliance Yes
Thermal Design Power (TDP) 230 W
Thermal grease Yes
Type of bearing Fluid dynamic bearing
Weight 945g
Width 140mm

Trustpilot