BeQuiet BK030 PURE ROCK SLIM 2 CPU cooler Silver supports Intel 1150 1151 1155

MPN
BK030
Brand
BeQuiet
EAN-13
4260052188453
Order Code
18-6907
Country of Origin
Germany

Discontinued


BeQuiet BK030 PURE ROCK SLIM 2 CPU Cooler offers efficient processor cooling solutions, supporting Intel socket types 1150, 1151, and 1155. This cooling unit is equipped with a high-performance aluminium heat sink and a pre-installed 92 mm fan that ensures optimal heat dissipation for improved CPU performance. The compact design makes it particularly suitable for builds with limited space, such as compact or mini-ITX systems, where maintaining low processor temperatures is crucial. Its compatibility with various Intel sockets makes it a versatile choice for engineering applications involving system assembly and maintenance within a range of desktop environments.
Type CPU cooler + fan
Fan Size 92mm
Colour Multicolour
Air Discharge 59.3m³/h
Base plate material Copper
Bearing Type Rifle bearing
Cable Length 0.46m
Compliance certificates CE, RoHS
Connection 4-pin
Country of origin Germany
Depth 58mm
Dimensions 92 x 92 x 25 mm
Fan connector 4-pin
Fan diameter 9.2cm
Fins material Aluminium
For Use With Fans
Harmonized System (HS) code 84733080
Heat pipes diameter 6mm
Heatsink Material Aluminium
Height 135mm
Manual Yes
Mean time between failures (MTBF) 80000 h
Mounting kit Yes
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.4dB
Noise level (high speed) 25.4 dB
Noise level (low speed) 13.1 dB
Number of fan blades 7
Number of heat pipes 3
Package depth 159mm
Package height 159mm
Package weight 600g
Package width 126mm
Power consumption (typical) 3.84 W
Product colour Silver
Products per shipping (inner) case 16 pc(s)
Quantity per pack 1 pc(s)
Radiator material Aluminum
Rated current 0.32 A
Rated voltage 12 V
Rotational speed (max) 2000 RPM
Rotational speed (max.) 2000U/min
Shipping (inner) case gross weight 11kg
Shipping (inner) case height 34cm
Shipping (inner) case length 52.2cm
Shipping (inner) case width 33.4cm
Suitable location Processor
Sustainability compliance Yes
Thermal Design Power (TDP) 130 W
Type of bearing Fluid dynamic bearing
Weight 385g
Width 97mm

Trustpilot