BeQuiet BGW71 LIGHT BASE 900 FX Full tower PC casing Black

MPN
BGW71
Brand
BeQuiet
EAN-13
4260052191774
Order Code
18-6903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £250.38 £212.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

BeQuiet BGW71, LIGHT BASE 900 FX, is a full tower PC casing designed to accommodate large motherboards, making it an ideal solution for advanced desktop computer systems. This black chassis is engineered to support high-performance computing components, providing ample space for extended power supply units, multiple hard drives, and high-end graphic cards, while facilitating effective cooling solutions with provisions for liquid cooling systems. Often utilised in demanding applications such as gaming, graphic design, and data processing, this case offers a robust structural build and an optimised airflow design to ensure system stability and thermal management. The LIGHT BASE 900 FX's versatility and spacious interior make it a preferred choice for engineers and system builders requiring substantial hardware configuration flexibility.
Type Full Tower Casing
6.4cm (2.5 ") external shafts 4
8.9 cm (3.5") internal Slots 1
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 120,140,240,280,360,420mm
Case Type Full tower
Colour Black
Compliance certificates CE, RoHS, UKCA, WEEE
Depth 532mm
Dimensions (W x H x D) 327 x 484 x 532 mm
Fan 2 maximum air pressure 1.1 mmH2O
Fan 2 maximum airflow 51.37 cfm
Fan speed 1300 - 1500 RPM
Fan speed control Yes
Form Factor Full Tower
Height 484mm
Illumination Yes
Illumination Colour Multi
Illumination location Case fans, Front
Liquid cooling capability Yes
Material Acrylonitrile butadiene styrene (ABS), Glass, SGCC
Maximum air pressure 1.49 mmH2O
Maximum Airflow 56 cfm
Maximum CPU cooler height 19cm
Maximum graphics card length 49.5cm
Maximum PSU length 22.5cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 4
Number of 3.5 bays 1
Number of bottom fans supported (max) 3
Number of expansion slots 8
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
On/off button Yes
Package depth 572mm
Package height 632mm
Package weight 18.7kg
Package width 431mm
Power supply included No
Product colour Black
Pulse-width modulation (PWM) support Yes
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Reset button Yes
RGB control button Yes
Side fans diameters supported 120,140mm
Side fans installed 3x 140mm
Side radiator sizes supported 120,140,240,280,360mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, EATX, micro ATX, Mini-ITX, XL-ATX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 16.8kg
Width 327mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot