BeQuiet BGW70 LIGHT BASE 900 DX Full tower PC casing White

MPN
BGW70
Brand
BeQuiet
EAN-13
4260052191767
Order Code
18-6902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £204.70 £173.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

BeQuiet BGW70 is a robust PC enclosure designed for accommodating larger motherboard formats, offering a comprehensive solution for computer housing needs. The LIGHT BASE 900 DX White Full Tower is constructed to support advanced desktop configurations, providing ample space for high-performance components and efficient airflow management. Engineered with durability and versatility in mind, it is ideally used in engineering scenarios where superior cooling and expansive component integration are required, such as in high-end gaming rigs or workstations for computational tasks. The sleek white finish adds a minimalist aesthetic, ensuring that this case integrates seamlessly into any professional or personal environment.
Type Full Tower Casing
6.4cm (2.5 ") external shafts 4
8.9 cm (3.5") internal Slots 1
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 120,140,240,280,360,420mm
Case Type Full tower
Colour White
Compliance certificates CE, RoHS, UKCA, WEEE
Depth 532mm
Dimensions (W x H x D) 327 x 484 x 532 mm
Form Factor Full Tower
Height 484mm
Illumination Yes
Illumination Colour Multi
Illumination location Front
Liquid cooling capability Yes
Material Acrylonitrile butadiene styrene (ABS), Glass, Steel
Maximum CPU cooler height 19cm
Maximum graphics card length 49.5cm
Maximum PSU length 22.5cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 4
Number of 3.5 bays 1
Number of bottom fans supported (max) 3
Number of expansion slots 8
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
Package depth 572mm
Package height 632mm
Package weight 17.7kg
Package width 431mm
Power supply included No
Product colour White
Rear fans diameters supported 120,140mm
Rear radiator sizes supported 120,140mm
Side fans diameters supported 120,140mm
Side radiator sizes supported 120,140,240,280,360,420mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, EATX, micro ATX, Mini-ATX, XL-ATX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,280,360,420mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 16.8kg
Width 327mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot