BeQuiet BGW68 BeQuiet LIGHT BASE 600 LX White Midi tower PC casing White

MPN
BGW68
Brand
BeQuiet
EAN-13
4260052191743
Order Code
18-6901
Country of Origin
China
View Full Product Range (17)

Discontinued


BeQuiet BGW68, LIGHT BASE 600 LX White, is a midi tower PC casing designed for accommodating large motherboards in desktop computer setups. This PC housing, categorised as a PC Enclosure, offers robust structural support and ample internal space, making it suitable for high-performance computing requirements and setups demanding extensive hardware components. Featuring a sleek white outer finish, the case provides both aesthetic appeal and practicality, integrating effective cooling solutions to maintain system efficiency. Typical engineering applications include server configurations, advanced gaming setups, and design workstations, where substantial processing power and reliable cooling systems are requisite. This enclosure is engineered to provide the necessary physical environment to safeguard and optimise the functionality of high-end computing components.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 2
8.9 cm (3.5") internal Slots 1
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 120,240,360mm
Case Type Midi tower
Colour White
Compliance certificates CE, RoHS, UKCA, WEEE
Depth 450mm
Dimensions (W x H x D) 305 x 455 x 450 mm
Fan 2 maximum air pressure 1.04 mmH2O
Fan 2 maximum airflow 48.8 cfm
Fan speed 1500 - 1600 RPM
Fan speed control Yes
Form Factor Midi Tower
Height 455mm
Illumination Yes
Illumination Colour Multi
Illumination location Case fans, Front
Liquid cooling capability Yes
Material Acrylonitrile butadiene styrene (ABS), Glass, SGCC
Maximum air pressure 1.34 mmH2O
Maximum Airflow 51.5 cfm
Maximum CPU cooler height 17cm
Maximum graphics card length 40cm
Maximum PSU length 20cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 2
Number of 3.5 bays 1
Number of bottom fans supported (max) 3
Number of expansion slots 7
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
On/off button Yes
Package depth 523mm
Package height 554mm
Package weight 14.6kg
Package width 390mm
Power supply included No
Product colour White
Pulse-width modulation (PWM) support Yes
Rear fans diameters supported 120mm
Rear fans installed 1x 120mm
Rear radiator sizes supported 120mm
Reset button Yes
Side fans diameters supported 120mm
Side fans installed 3x 120mm
Side radiator sizes supported 120,240mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 12.1kg
Width 305mm
Wireless charging No

Trustpilot