BeQuiet BGW66 LIGHT BASE 600 DX Midi tower PC casing White

MPN
BGW66
Brand
BeQuiet
EAN-13
4260052191729
Order Code
18-6899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £169.57 £144.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

BeQuiet BGW66 is a sophisticated PC enclosure specifically designed for accommodating large motherboards, known for its robust capabilities and compatibility within desktop computer configurations. The BeQuiet LIGHT BASE 600 DX White Midi tower is engineered for efficiency, supporting ample airflow and optimised cable management to enhance system performance and maintain a clutter-free environment. Constructed with precision to allow generous internal space, this case is suitable for advanced computer builds that require substantial hardware installations such as high-end graphics cards and custom cooling systems. Its applications are ideal for engineers developing high-performance computing solutions that demand meticulous attention to component arrangement and thermal management.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 2
8.9 cm (3.5") internal Slots 1
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 120,240,360mm
Case Type Midi tower
Colour White
Compliance certificates CE, RoHS, WEEE
Depth 450mm
Dimensions (W x H x D) 305 x 455 x 450 mm
Form Factor Midi Tower
Height 455mm
Illumination Yes
Illumination Colour Multi
Illumination location Front
Material Acrylonitrile butadiene styrene (ABS), Glass, Steel
Maximum CPU cooler height 17cm
Maximum graphics card length 40cm
Maximum PSU length 20cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 2
Number of 3.5 bays 1
Number of bottom fans supported (max) 3
Number of expansion slots 7
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
On/off button Yes
Package depth 523mm
Package height 554mm
Package weight 14kg
Package width 390mm
Power supply included No
Product colour White
Rear fans diameters supported 120mm
Rear radiator sizes supported 120mm
Reset button Yes
RGB control button Yes
Side fans diameters supported 120mm
Side radiator sizes supported 120,240mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ATX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 12.1kg
Width 305mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot