BeQuiet BGW65 Light Base 600 DX Midi tower PC case Black PC Enclosure

MPN
BGW65
Brand
BeQuiet
EAN-13
4260052191712
Order Code
18-6898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £154.14 £131.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BeQuiet BGW65 offers a robust solution for PC housing with the LIGHT BASE 600 DX Black, a midi tower PC case designed explicitly to accommodate larger motherboards. As a desktop computer enclosure, this model features an intelligently engineered structure to support advanced cooling systems and power supply units, essential for high-performance computing environments. Its spacious internal layout caters to the needs of engineers and IT professionals who require versatile hardware configurations, ensuring adequate room for extended graphics cards, multiple storage drives, and increased airflow management. The durable black exterior provides both aesthetic integration into professional workspaces and practical protection for internal components, making it suitable for use in both home and corporate computing setups.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 2
8.9 cm (3.5") internal Slots 1
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Bottom fans diameters supported 120,140mm
Bottom radiator sizes supported 120,240,360mm
Case Type Midi tower
Colour Black
Compliance certificates CE, RoHS, WEEE
Depth 450mm
Dimensions (W x H x D) 305 x 455 x 450 mm
Form Factor Midi Tower
Height 455mm
Illumination Yes
Illumination Colour Multi
Illumination location Front
Material Acrylonitrile butadiene styrene (ABS), Glass, Steel
Maximum CPU cooler height 17cm
Maximum graphics card length 40cm
Maximum PSU length 20cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 2
Number of 3.5 bays 1
Number of bottom fans supported (max) 3
Number of expansion slots 7
Number of rear fans supported (max) 1
Number of side fans supported (max) 3
Number of top fans supported (max) 3
On/off button Yes
Package depth 523mm
Package height 554mm
Package weight 14kg
Package width 390mm
Power supply included No
Product colour Black
Rear fans diameters supported 120mm
Rear radiator sizes supported 120mm
Reset button Yes
RGB control button Yes
Side fans diameters supported 120mm
Side radiator sizes supported 120,240mm
Side window Yes
Suitable For Gaming
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ATX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 11.5kg
Width 305mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot