BeQuiet BGA11 HDD Caddy 2.5" Sturdy design for 2 drives

Order Code:

18-6895

Brand: BeQuiet MPN: BGA11 EAN-13: 4260052190159
Qty Unit Price (Inc VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

BeQuiet BGA11 is a robust solution for mounting two 2.5-inch drives within a single enclosure, specifically designed to enhance storage efficiency in desktop computer systems. This HDD caddy, also known as the BeQuiet HDD Cage 2, features a sturdy construction that ensures reliable and secure housing for hard drives or solid-state drives, making it suitable for high-stress environments where durability is paramount. It is engineered to facilitate easy drive installation and removal while maximising space in compact computer configurations. Commonly used in both consumer and industrial applications, this caddy supports system builders and IT personnel in configuring flexible storage solutions within workstations or server environments. Its compatibility with standard casing dimensions makes it a versatile choice for upgrading storage capacity without compromising on performance and stability.
Type 2.5" HDD caddy
Colour Black
Depth 174mm
Design Height 44mm
Dimensions (W x H x D) 113 x 44 x 174 mm
For Use With Universal
Height 44mm
Number of storage drives supported 2
Package depth 190mm
Package height 60mm
Package weight 340 g
Package width 137mm
Product colour Black
Products per shipping (inner) case 50 pc(s)
Quantity per pack 1 pc(s)
Shipping (inner) case gross weight 18.2 kg
Shipping (inner) case height 33.5cm
Shipping (inner) case length 73cm
Shipping (inner) case width 39.5cm
Storage drive sizes supported 2.5,3.5
Weight 0.35
Width 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot