BeQuiet BGA05 BeQuiet HDD Cage PC HDD bracket black steel

Order Code:

18-6893

Brand: BeQuiet MPN: BGA05 EAN-13: 4260052186602
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 17/04/2026

BeQuiet BGA05 is an HDD cage designed to securely mount hard disk drives within a PC chassis. Manufactured from durable black steel, this HDD caddy is engineered to provide robust support and protection for HDDs in demanding environments. Its precise dimensions allow for compatibility with various PC case configurations, ensuring seamless integration into existing systems. Ideal for both individual enthusiasts and IT professionals, the BeQuiet HDD cage is commonly utilised in computer engineering applications where reliable and efficient disk drive mounting solutions are required. By facilitating optimal airflow and reducing vibration, it contributes to the longevity and performance of the installed drives.
Type PC HDD bracket
Compatible chassis type Universal
Content 1
Depth 31mm
Height 108mm
Number of storage drives supported 1
Package depth 190mm
Package height 60mm
Package weight 282 g
Package width 137mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 0.283
Width 158mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot