BeQuiet BG073 PURE BASE 501 Midi tower PC case Black

MPN
BG073
Brand
BeQuiet
EAN-13
4260052191798
Order Code
18-6889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £92.47 £78.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BeQuiet BG073, PURE BASE 501 Black, is a Midi tower PC case designed for housing large motherboards and accommodating advanced computer configurations. This case provides a versatile interior layout capable of supporting extensive cooling options, including multiple fan and radiator placements, which is essential for managing thermal levels in high-performance systems. Suitable for engineers and system builders, this enclosure is crafted to support efficient cable management and offers ample space for the integration of additional PC components such as high-capacity graphics cards and storage devices. It is an optimal choice for building custom desktop systems where space and airflow are of significant concern.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 5
8.9 cm (3.5") internal Slots 2
Audio input Yes
Audio output Yes
Case Type Midi tower
Colour Black
Compliance certificates CE, REACH, RoHS
Depth 450mm
Dimensions (W x H x D) 231 x 463 x 450 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 1x 140mm
Front radiator sizes supported 120,140,240,280,360mm
Height 463mm
Material Acrylonitrile butadiene styrene (ABS), Steel
Maximum air pressure 0.96 mmH2O
Maximum Airflow 57.4 cfm
Maximum CPU cooler height 17.8cm
Maximum PSU length 18cm
No of. USB Type A 3.1 /3.2 2nd gen 2
No. of USB 3.2 2nd Gen (USB 3.1) 1
Number of 2.5 bays 5
Number of 3.5 bays 2
Number of expansion slots 7
Number of front fans supported (max) 2
Number of rear fans supported (max) 1
Number of top fans supported (max) 2
On/off button Yes
Package depth 518mm
Package height 503mm
Package weight 7.8kg
Package width 292mm
Power supply included No
Product colour Black
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Reset button Yes
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, micro ATX, Mini-ITX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240mm
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 6.7kg
Width 231mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot