BeQuiet BG039 Silent Base 802 Midi tower PC casing Black

MPN
BG039
Brand
BeQuiet
EAN-13
4260052188378
Order Code
18-6888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £199.97 £169.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

BeQuiet BG039, Silent Base 802 Black, is an expertly engineered midi tower PC case designed to accommodate larger motherboards typically found in high-performance desktop computers. This sophisticated housing solution features optimised airflow dynamics for enhanced thermal regulation, ensuring stable operation for demanding computing tasks. Constructed from high-quality materials, the case provides substantial durability and noise dampening, making it suited for both professional and enthusiast applications where quiet operation is crucial. Its modular design allows for custom configurations, facilitating efficient cable management and the installation of advanced cooling systems, essential for maintaining optimal performance in computationally intensive environments. As a robust PC enclosure, it is integral to engineering applications that require reliable and efficient computer hardware architecture.
Type Midi Tower Casing
6.4cm (2.5 ") external shafts 7
8.9 cm (3.5") external Slots 3
Anti-dust filter Yes
Audio input Yes
Audio output Yes
Cable management Yes
Case Type Midi tower
Certification CE, RoHS
Colour Black
Depth 539mm
Dimensions (W x H x D) 281 x 553 x 539 mm
Form Factor Midi Tower
Front fans diameters supported 120,140mm
Front fans installed 2x 140mm
Front radiator sizes supported 120,140,240,280,360,420mm
Harmonized System (HS) code 84733080
Height 553mm
Liquid cooling capability Yes
Material Acrylonitrile butadiene styrene (ABS), Steel
Maximum CPU cooler height 18.5cm
Maximum graphics card length 44.9cm
Maximum PSU length 28.8cm
No. of USB Type A 3.1 / 3.2 1st Gen 2
Number of 2.5 bays 7
Number of 3.5 bays 3
Number of expansion slots 9
Number of front fans supported (max) 3
Number of rear fans supported (max) 1
Number of top fans supported (max) 3
On/off button Yes
Package depth 651mm
Package height 615mm
Package weight 13.3kg
Package width 323mm
Power supply included No
Power supply location Bottom
Product colour Black
Rear fans diameters supported 120,140mm
Rear fans installed 1x 140mm
Rear radiator sizes supported 120,140mm
Screws included Yes
Side window No
Stand included Yes
Supported HDD sizes 2.5,3.5
Supported motherboard form factors ATX, EATX, micro ATX, Mini-ITX
Supported power supply form factors ATX, PS2
Top fans diameters supported 120,140mm
Top radiator sizes supported 120,240,360mm
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 1
Weight 12.6kg
Width 281mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot