BenQ 9H.S46TB.RE2 ST6504 Digital signage flat panel 165.1 cm (65") LCD 350 cd/m

MPN
9H.S46TB.RE2
Brand
BenQ
EAN-13
4718755096150
Order Code
70-0958
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1344.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Your essential signage solution
Boost school communication with the ST04 4K Smart Signage series. Its advanced hardware, intuitive tools, Android OS, and security features help you deliver clear, effective information to support your educational goals and streamline operations.

Reliable performance
Experience vivid visuals, 18/7 operation, and both portrait and landscape display modes.
.
Easy control
Enjoy quick and easy content management and remote device control.

Robust security
Ensure your displays stay safe with the ST04’s hardware and software security features.

Digital signage done right
Your message made clear

The ST04 series features a 350-nit, 4K display, 10-bit color depth, and 18/7 operation, ensuring bright, vibrant visuals for cafeterias, hallways, libraries, and more.

Portrait and landscape ready
Effortlessly mount the VESA-compatible ST04 in either portrait or landscape orientation, making it ideal for different types of content and applications.

Designed for eye comfort

Enjoy enhanced viewing comfort and clearer visuals with an anti-glare screen featuring a 25% haze value that eliminates reflections to minimize eye strain.

Truly immersive sound
The ST04’s powerful, two 12W speakers deliver captivating audio, bringing your content to life.

Always at the ready
With the easy-to-enable Wake on HDMI and Wake on LAN, the ST04 is always ready when you need it.

Sleek from every angle
The slim, uniform bezels on the ST04 ensure a seamless installation that blends into any environment.

Deliver your messages anywhere
Create, manage, and deliver engaging signage content across school with the powerful X-Sign content management platform.

Easy content creation
With X-Sign, you can remotely create content for diverse scenarios. Whether it's for announcements, school maps, menus, team scores, and more, X-Sign offers ready-made, editable templates.

Effortless scheduling
Use X-Sign’s advanced features to broadcast real-time or scheduled announcements to all your ST04 displays, individually or in customizable groups, ensuring timely and effective communication.

Your content, uninterrupted
With X-Sign, your content is never interrupted by message windows or system alerts, making for a seamless viewing experience.

Streamlined management
Manage devices remotely

With the BenQ Device Management Solution (DMS), IT admins can remotely manage device settings and power schedules, update firmware, view device analytics, install and block apps, and more on every ST04.

Seamless provisioning
Easily provision multiple new ST04 displays by scanning the barcode on the box or device to automatically bind them to DMS.

Firmware updates, always
Schedule firmware updates from DMS so your ST04 displays always have the latest features and security patches.

Made for easy sharing
Get everyone involved

Effortlessly share content on the ST04 with InstaShare 2, compatible with Google, Apple, and Microsoft devices. Enjoy seamless wireless screen sharing across laptops, tablets, and smartphones, and take control with the powerful Smart Controller function for an elevated interactive experience.

Keep lessons safe with AI
The built-in AI Guardian feature in InstaShare 2 automatically prevents participants from sharing inappropriate images or videos on the ST04.

Secure your displays
Block unauthorized remote control

Secure your signage with the IR sensor lock on the ST04, blocking unauthorized access from universal remotes.

Security at the hardware level
Dedicated Wi-Fi and USB covers provide an extra layer of hardware-level protection in common spaces for all your ST04 signage.

Built-in sustainability
Certified energy saving
The ST04 series is ENERGY STAR® 8.0 certified, helping you reduce emissions and save on energy costs.

Smaller footprint
We’ve reduced the display packaging size by up to 30% across ST04 models, boosting transport efficiency and lowering emissions.

Remote energy control
Effortlessly manage sleep modes, schedule remote power, and monitor real-time energy usage with DMS.
  • 4K resolution with flexible portrait or landscape mounting
  • Supports Android 14 for the latest apps and security updates
  • Anti-glare screen with a 25% haze value improves clarity and reduces eye strain in bright environments
  • Centralised, group-based management for effortless content delivery, remote control, and updates via X-Sign and DMS
  • Enterprise-grade security via advanced software- and hardware-level protection
Screen Size 65"
Definition LCD

Reviews

Be the first to submit a review

Trustpilot