BenQ 9H.JSS77.13E AK700ST Short throw projector 4000 ANSI lumens DLP UHD 4K (38

MPN
9H.JSS77.13E
Brand
BenQ
EAN-13
4718755093784
Order Code
70-5937
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2580.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Easily switch between immersive golf and movie

Seamless Swinging and Movie Transitions
The AK700ST is BenQ's dedicated golf simulation projector, offering cinematic-grade 4K resolution and a unique remote control for easy setup. Eliminate the hassle of adjusting screen ratios and effortlessly enjoy a complete 4K entertainment experience with family and friends.

Building Your Golf Theater Combo?
Common Setup Issues in Your Golf Theater

Projector Placement Challenge
Identifying the projector throw ratio, and moving the slider rail for the optimal position takes time.

Complex Process to Fill Up the Screen
With math calculation, go into graphic card setting, and back and forth to settle down.

Difficulty with Focus Adjustment
Most projectors had their focus ring on the projector itself. Climbing up the ladder for manual focus is un-user-friendly.

One Projector, Two Experiences
With the BenQ AK700ST, your all-in-one projection solution, effortlessly switch aspect ratios with just one button, ensuring full-screen enjoyment without wasting time on settings.

Auto Screen Fit
Automatically detects and adjusts to your impact screen’s aspect ratio, maintaining optimal resolution.

Quick Focus
Press the Quick Focus button on the remote control and make slight manual adjustments to effortlessly deliver clear images.

Short Throw Lens Designed for Golf Sim
Swing safely without fear of damage or shadows.

Safe Short-Throw Solution
The AK700ST enables a safe and shadow-free location for your swing.

Traditional short throw projectors: Positioned too close to the hitting area, creates potential collision risks.

AK700ST: Positioned behind the hitter, lowering collision risks and eliminating shadows.

Up to 200-Inch Display
AK700ST features a professional-grade motorized lens with 1.2x optical zoom flexibility. Easily adjust screen size without reinstalling, ensuring no loss in picture quality.

Bring the Course Home
AK700ST's laser technology, paired with BenQ's expert color calibration, delivers top-quality visuals, faithfully reproducing golf course colors.

4K Detail Visibility
With true 4K resolution and 830 million pixels, AK700ST reveals every detail of the golf course terrain and grass, enhancing texture richness.

Perfect for Any Lighting
The AK700ST's laser light source delivers 4000 lumens of brightness and high contrast, ensuring stunning visuals in any lighting condition.

Lights On: Clear contrast and vibrant colors even in a well-lit living room.
Lights Off: Sharp contrast and vivid colors in low-light settings.

True-to-Life Golf Course Colors
Experience authentic colors from the start with BenQ's exclusive Golf Mode, tailored for different golf course environments that ensure an immersive experience from the most famous courses in the world.

Tough Enough for Any Garage
AK700ST's IP5X dustproof sealed engine operates reliably in temperatures from 32-104°F, eliminating the need for regular filter replacements.

Durable Laser Technology
The AK700ST Laser projector guarantees up to 20,000 hours of light source life, reducing costs associated with lamp replacements and maintenance.

Green Technology, Efficient Performance
AK700ST reduces energy consumption by 15% compared to traditional lamp projectors and features a chassis made from post-consumer recycled materials. Plus, it's TUV and UL-certified.
  • Exclusive Auto Screen Fit for effortless full-screen projection
  • Enjoy seamless transitions with exclusive Auto Screen Fit for full-screen projection at the touch of a button
  • BenQs exclusive golf color modes for ultimate simulation
Resolution 4000 ANSI

Reviews

Be the first to submit a review

Trustpilot