BenQ 9H.JNF77.1JE MW560 Standard throw projector 4000 ANSI lumens DLP WXGA (128

MPN
9H.JNF77.1JE
Brand
BenQ
EAN-13
4718755084225
Order Code
70-2888
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1125.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Transformative Technology

HDMI for Fast Transmission

HDMI connectivity provides faster data transmission to digital devices

Dual Connectivity,
Dual Convenience

Dual HDMI offers more flexible connectivity between devices

Time-Saving Convenience
Automatically turns on the projector once the HDMI input signal is detected

4000 Lumens,
20000: 1 Contrast

High brightness & contrast images, even in well-lit meeting rooms

Crystal-Clear Images
All glass lenses for image quality in brilliant clarity

Clear Data Review
Data Review Mode shows every letter and digit clearly

Detailed Infographics
Exclusive Infographic Mode displays detailed text and graphics

Clear User Interface
Intuitive windows design to display the contents clearly

Auto Vertical Keystone for Perfect Alignment
Project the image from any angle with a perfectly squared image with Auto Vertical Keystone.

Lamp Life up to 15,000 hrs
SmartEco Mode saves up to 70% lamp power

Power-Saving, Energy-Saving
Auto Power Off shuts down when no input signal is detected for 20 minutes. (Also accessed via OSD)

Easy Setup
Ergonomic retractable feet for easy setup and adjustment

Get Instant ON
Turn on the projector again within 90 secs after power off without long delays

Enhanced Security
Kensington Lock for physical security to discourage theft

All-in-One Solution
No more fuzzy text and figures
Perfect Combination: Stunning Clarity and Crafted Colors
Finest Precision Glass Lenses for Crystal-Sharp Clarity
BenQ only uses high-quality glass lenses to minimize chromatic aberration, ensuring long-term image quality in brilliant clarity.

Presentation Mode
Designed for presentations with vivid colors. In this mode, boosted brightness matches PC and notebook display.

Infographic Mode
Great for showcasing detailed infographic text and graphics with high brightness and better color gradation.

Data Review Mode
Data Review Mode displays reports with improved contrast and clarity for added efficiency and collaboration.

Low Maintenance & Energy Efficient
Save Power, Save Manpower

Details That Make a Difference
  • 4000 ANSI Lumen High Brightness
  • 20,000:1 High Contrast
  • Exclusive Data Review Mode Showcases Detailed Presentations
  • SmartEco Mode Saves Up to 70% Lamp Power
Connectivity HDMI
Resolution 4000 ANSI

Reviews

Be the first to submit a review

Trustpilot