BenQ 9H.JNE77.1HE MX560 Standard throw projector 4000 ANSI lumens DLP XGA (1024

MPN
9H.JNE77.1HE
Brand
BenQ
EAN-13
4718755084218
Order Code
70-2886
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1075.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Entering the Era of Digital Transformation
HDMI for Fast Transmission
HDMI connectivity provides faster data transmission to digital devices

Dual Connectivity,
Dual Convenience

Dual HDMI offers more flexible connectivity between devices

Time-Saving Convenience
Automatically turns on the projector once the HDMI input signal is detected

4000 Lumens,
20000: 1 Contrast

High brightness & contrast images even in well-lit meeting rooms

Crystal-Clear Images
All glass lenses for image quality in brilliant clarity

Clear Data Review
Data Review Mode makes every letter and digit leap to the eye with clarity

Detailed Infographics
Exclusive Infographic Mode showcases the text and graphics in detail

Clear User Interface
Intuitive windows design to display the contents clearly

Auto Vertical Keystone for Perfect Alignment
Project the image from any angle and get the perfect squared image with Auto Vertical Keystone. It’s to quick to eliminate the blurry images and get to the point in the meeting

Lamp Life up to 15,000 hrs
SmartEco Mode saves lamp power up to 70%

Power-Saving, Energy-Saving
Auto Power Off shuts itself off for power savings after the projector detects no input signal for 20 minutes. (This can be also operated via the OSD)

Easy Setup
Ergonomic retractable foot for easy setup

Get Instant ON
Turn on the projector again within 90 secs after power off and you can start it up in no time

Enhanced Security
Kensington Lock for physical security to discourage theft

No more fuzzy texts and figures
Perfect Combination of Stunning Clarity and Crafted Colors
Finest Precision Glass Lenses for Crystal-Sharp Clarity

BenQ only uses high-quality glass lenses to minimize chromatic aberration, ensuring long-term image quality in brilliant clarity.

Exclusive Color Craft Calibrated to Suit Your Needs
Presentation Mode
Designed for presentations with vivid colors. In this mode, the brightness is emphasized to match PC and notebook coloring.

Infographic Mode
Great for showcasing the text and graphics of infographic in detail thanks to the high brightness and better color gradation.

Data Review Mode
Review your reports with Data Review Mode. Its emphasized contrast and clarity speed up your meeting and strategy-making process

No more embarrassing waits
Start Meeting in a Blink
Retractable Adjustment Foot
Far superior to projectors with only one adjustment foot, the triple adjustment feet, including a retractable foot, enhance flexibility in a wide variety of meeting rooms.

Auto Vertical Keystone for Perfect Alignment
Project the image from any angle and get the perfect squared image with Auto Vertical Keystone. It’s to quick to eliminate the blurry images and get to the point in the meeting.

Time-Saving Convenience
Automatically turns on the projector once the HDMI input signal is detected

Get Instant ON
Turn on the projector again within 90 secs after power off and you can start it up in no time

No more irritating maintenance and energy waste
Save Power, Save Manpowe
r
Kensington Lock
Designed to secure tabletop projectors, the Kensington lock interface provides “physical” security.

Anti-Dust Accumulation Sensor
Rejects dust accumulation, enhancing device durability and hence reducing maintenance costs.

SmartEco Mode
Conserving up to 70% of lamp power for a lamp life of up to 15,000 hrs.

Power-Saving, Energy-Saving
Auto Power Off shuts itself off for power savings after the projector detects no input signal for 20 minutes. (This can be also operated via the OSD)
  • 4000 ANSI Lumen High brightness and 20,000:1 High Contrast
  • Exclusive Data Review Mode Showcases Text and Charts in Detail
  • SmartEco Mode Saves Lamp Power Up To 70%
Connectivity HDMI
Resolution 4000 ANSI

Reviews

Be the first to submit a review

Trustpilot