BenQ 9H.JND77.1HE BenQ MS560 Standard throw projector 4000 ANSI lumens DLP SVGA

MPN
9H.JND77.1HE
Brand
BenQ
EAN-13
4718755084195
Order Code
72-4937
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £446.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Entering the Era of Digital Transformation

HDMI for Fast Transmission
HDMI connectivity provides faster data transmission to digital devices

Dual Connectivity,
Dual Convenience

Dual HDMI offers more flexible connectivity between devices

Time-Saving Convenience
Automatically turns on the projector once the HDMI input signal is detected

4 Lumens,
2: 1 Contrast

High brightness & contrast images even in well-lit meeting rooms

Crystal-Clear Images
All glass lenses for image quality in brilliant clarity

Clear Data Review
Data Review Mode makes every letter and digit leap to the eye with clarity

Detailed Infographics
Exclusive Infographic Mode showcases the text and graphics in detail

Clear User Interface
Intuitive windows design to display the contents clearly

Auto Vertical Keystone for Perfect Alignment
Project the image from any angle and get the perfect squared image with Auto Vertical Keystone. It’s to quick to eliminate the blurry images and get to the point in the meeting

Lamp Life up to 15, hrs
SmartEco Mode saves lamp power up to 7%

Power-Saving, Energy-Saving
Auto Power Off shuts itself off for power savings after the projector detects no input signal for 2 minutes. (This can be also operated via the OSD)

Easy Setup
Ergonomic retractable foot for easy setup

Get Instant ON
Turn on the projector again within 9 secs after power off and you can start it up in no time

Enhanced Security
Kensington Lock for physical security to discourage theft

All-in-One Solution that Solves It All
No more fuzzy texts and figures
Perfect Combination of Stunning Clarity and Crafted Colors

Finest Precision Glass Lenses for Crystal-Sharp Clarity
BenQ only uses high-quality glass lenses to minimize chromatic aberration, ensuring long-term image quality in brilliant clarity.

Presentation Mode
Designed for presentations with vivid colors. In this mode, the brightness is emphasized to match PC and notebook coloring.

Infographic Mode
Great for showcasing the text and graphics of infographic in detail thanks to the high brightness and better color gradation.

Data Review Mode
Review your reports with Data Review Mode. Its emphasized contrast and clarity speed up your meeting and strategy-making process

Retractable Adjustment Foot
Far superior to projectors with only one adjustment foot, the triple adjustment feet, including a retractable foot, enhance flexibility in a wide variety of meeting rooms.

Auto Vertical Keystone for Perfect Alignment
Project the image from any angle and get the perfect squared image with Auto Vertical Keystone. It’s to quick to eliminate the blurry images and get to the point in the meeting.

Time-Saving Convenience
Automatically turns on the projector once the HDMI input signal is detected

Get Instant ON
Turn on the projector again within 9 secs after power off and you can start it up in no time

Kensington Lock
Designed to secure tabletop projectors, the Kensington lock interface provides “physical” security.

Anti-Dust Accumulation Sensor
Rejects dust accumulation, enhancing device durability and hence reducing maintenance costs.

SmartEco Mode
Conserving up to 7% of lamp power for a lamp life of up to 15, hrs.

Power-Saving, Energy-Saving
Auto Power Off shuts itself off for power savings after the projector detects no input signal for 2 minutes. (This can be also operated via the OSD)
  • 4 ANSI Lumen High brightness and 2,:1 High Contrast
  • Exclusive Data Review Mode Showcases Text and Charts in Detail
  • SmartEco Mode Saves Lamp Power Up To 7%

Reviews

Be the first to submit a review

Trustpilot