BenQ 9H.JMG77.13E BenQ MX808STH data projector Short throw projector 3600 ANSI

MPN
9H.JMG77.13E
Brand
BenQ
EAN-13
4718755082856
Order Code
71-8137
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £850.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Advanced Interactive Instruction for Leading Schools
MX88STH education projector enhances interactive learning and classroom collaboration with outstanding picture quality, high brightness, and short throw capability. Smart installation flexibility combined with reduced maintenance and ownership costs make MX88STH the ideal choice for today’s schools.

Ensuring Stable Operation in Challenging Classroom Environment

Anti-Dust Accumulation Sensor
Resists Dust Buildup
Incorporating color wheel sensors with an ingenious anti-dust accumulation feature, MX88STH prolongs optimal performance by rejecting dust which can accumulate on traditional sensors to block the IR signal and cause flickering, abnormal colors, or even shutdown.

Expanding Classroom Possibilities with Short Throw Ratio

Unobstructed Instruction Without Space Constraints
Offering a big screen in short distance with a .61 short-throw ratio, MX88STH eliminates distracting shadows and glare for students and teachers to engage and collaborate freely in front of the board.

Creating Lasting Lessons with Striking Picture Quality

Uncompromised High Brightness
MX88STH produces 3,6 high ANSI lumen brightness and resolution for perfect projection performance with crisp images and sharp text even in bright lecture room. High brightness provides clear content under high ambient lighting, allowing lights to be kept on during classes for note taking and interactive collaboration.

Bigger Images
BenQ education projectors offer a range of resolutions and projected image sizes to meet diverse classroom needs. Featuring crisp image quality up to 12 inches, our ultra-short throw education projectors deliver increased classroom versatility at reduced costs.

Enduring Picture Perfection from DLP Technology

Long Lasting Picture Quality
With sealed design that protects the DLP chip from dust-induced image degradation and the industrial-grade durability of DLP projection technology, BenQ education projectors are capable of maintaining long-lasting picture quality by eliminating color decay. Unlike non-DLP projectors, BenQ education projectors deliver premium picture quality equivalent to the result from brand new projectors after lamp replacement.

High DLP Pixel Fill Factor for Superb Viewing Experience
BenQ DLP projectors feature class-leading high fill factor, minimizing black borders around each pixel to eliminate the dreaded “screen door effect” commonly observed in non-DLP projectors. BenQ education projectors produce superior definition and clarity in small-size text and fine details for beautifully rendered images instead of pixelated graphics.

Crisp Readability via High Contrast Ratio
Ideal for text, numbers, and tables widely used in instruction, BenQ education projectors leverage the native DLP advantage of digitally controlled micromirrors on the DMD chip. By completely toggling off reflective micromirrors to generate deep true blacks, BenQ education projectors create high native contrast ratio for sharp readability and crisp resolution at every single sub-pixel.

Enabling Interactive Learning

Interaction on Any Surface
PointWrite technology transforms BenQ education projectors into collaborative platforms that turn any surface into an interactive whiteboard. Seamless integration of PointWrite kit and QWrite software with BenQ projectors encourages a truly collaborative learning environment where students and teachers work together using intuitive templates along with annotation tools.

Multi-Touch & Multi- Screen Drawing
With enhanced multi-touch capability for pens or fingers, two PointWrite projectors can be used in conjunction to double the interactive projection surface, creating vast new opportunities for interactive learning in modern digital classrooms. In QWrite Whiteboard Mode, teachers can also run different applications or display, view, and annotate across two surfaces.

Intuitive Setup
Reliably accurate in any ambient lighting, PointWrite auto calibrates and saves its settings immediately when plugged into a computer’s USB port, remaining ready with no manual configuration or complicated training for teachers.

Windows Gesture Support
PointWrite projectors support intuitive Windows gestures such as zooming in and out or scrolling while browsing webpages, pictures or Google Maps. All multi-touch commands and gestures are supported for Windows 8 or above and future applications.

Making Collaboration Easier with BYOD

Simple and Convenient Wireless Dongle
BenQ education projectors are ready for BYOD collaboration and creating more engaging lessons via QCast wireless dongle that allows up to 4 participants to stream content from smart devices or computers to the big screen, displaying them in 4 split screens.

Optimizing Educational Investment

The exclusive BenQ innovation SmartEcoTM technology intelligently modulates light output and perfects DLP's energy saving capabilities to increase lamp life with uncompromised brightness and exquisite picture quality. Reducing energy consumption, SmartEcoTM extends lamp life up to 15, hours, 3X* more than without SmartEcoTM technology. And Eco Blank mode further increases energy saving capability by dimming lamp power automatically to lower total power by 7% when blanking the projection.
* The lamp life under LampSave mode is three times longer than under Normal mode.

Sharp Details in Dark Scenes
BenQ’s exclusive SmartEcoTM Technology ingeniously adjusts light output based on content, enhancing contrast to produce richer blacks and the best possible picture quality especially important for detailed and dynamic dark scenes such as astronomy courses.

Simplifying Installation

Digital Shrink & Shift
BenQ education projectors allow convenient screen size fine tuning through OSD menu to significantly save setup time, without need to physically adjust projector installation in case the sensitive short-throw image is not precisely aligned on the desired frame.

Remote Control Hotkey
Press the “Quick Install” hotkey on the remote control to setup the projector. This is a great time saver for managers performing initial projector installation work.
  • Advanced Dustproof Solution with Anti-dust Accumulation Components
  • High Brightness of 3,6 ANSI Lumens
  • XGA Resolution by Short Throw
  • Scalable for Wireless Use and Interactivity

Reviews

Be the first to submit a review

Trustpilot