BenQ 9H.JM277.15E BenQ LU930 Standard throw projector 5000 ANSI lumens DLP WUXGA

MPN
9H.JM277.15E
Brand
BenQ
EAN-13
4718755080647
Order Code
71-8121
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1960.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Leveraging the industry-leading BlueCore laser technology.BenQ’s LU93 superior conference room projector is capable of projecting the best quality images during corporate meetings. LU93 features a 92% Rec.79 color coverage, high precision lens and certified IP5X dustproof mechanism to guarantee an ultra-high level of image quality while reducing maintenance costs. To meet the high demand for efficiency and convenience during corporate meetings, LU93 can be paired up with optional wireless devices. By equipping it with LAN control capability, LU93 also further enhances the convenience in device management for corporate IT managers.

BlueCore Laser Technology
Revolutionary BlueCore Laser Technology
The world’s No. 1 DLP brand BenQ introduces its full line of innovative corporate BlueCore laser projectors with LU93, unleashing the WUXGA resolution for professional presentation in corporate settings.

Superior Bright
Precision-Aligned High-Output Laser Source
Zero-deviation alignment of BlueCore laser diodes boosts luminous flux into the light tunnel, improving light efficacy to 5, lumens.

Superior Performance
Secondary Yellow-Infused Color Wheel
Dual synchronized BlueCore color wheels utilize an additive yellow segment, stimulating precise RGBY spectra for optimal chromatic performance.

Superior Durability
Hermetically Sealed DLP Chip
Comprising over two million micromirrors that reflect pure light through the color wheel, the DLP chip is hermetically sealed to resist heat for over 2, hours without degradation.

Superior Image Quality
Dual Color Wheels Produce 92% Rec.79 Color Coverage for Optimal Color Performance
LU93’s powerful BlueCore laser projection utilizes a dual color wheel system to produce unparalleled color performance that achieves a 92% Rec.79 color coverage. By increasing color ratios and the purity of RGBY color, LU93 dramatically enhances color saturation to ensure superior presentation quality.

Advanced Infographic Mode for Supreme Presentation Quality
BenQ Infographic Mode perfectly fits the current corporate trend of mastering infographic-heavy presentations that all modern enterprises are striving for. Infographic Mode is great for showcasing the text and graphics of infographic in detail due to LU93’s high brightness and better color gradation through the 92% Rec.79 color coverage, ensuring more saturated and lively color performance than presentation mode. Additionally, Video Mode, with BenQ enhancement technology, is designed for preseving dynamic color details when playing videos in meeting room with ambient light.

High Brightness and LumiExpertTM Ambient Light Detector for Maximum Eye Comfort
LU93's 5lm high brightness allows presenters and participants to deliver presentation in comfortably lit medium-sized conference rooms (2-4 people). BenQ corporate projector’s new LumiExpertTM technology can automatically detect the ambient light conditions of a meeting room and adjust the projector’s brightness to maximize clarity and comfort. Whether presenting in the dark boardroom or a brightly-office, LumiExpertTM makes sure the BenQ Corporate projectors delivers peak performance.

Laser-Enabled Ultra-High Contrast
LU93 Laser Projector creates strikingly clear images with stratospherically high contrast ratio of 3,, for true deep blacks, vividly rich colors, and fine subtle details. LU93 also features spontaneous response, requiring no wait to turn on or resume from blanking in true black for flexible performance capability.

2, Hour Long-Lasting Performance
BenQ BlueCore laser projectors deliver 2, hours of superior image quality and performance. The laser light source resists color decay over time, making BenQ laser projectors ideal for multiple blending projections without concern for adjacent projectors generating different levels of brightness after a period of operation.

DLP Technology for Lasting Vibrant Color
BenQ BlueCore laser projectors are based on the absolute reliability of the 1-chip DLP design. The highly durable DLP chip can last over 2, hours without degradation, ensuring true-to-life colors and pristinely legible text over countless uses.

Superior Dustproofing for Severe Conditions
BenQ LU93 laser projector is designed with sealed laser modules and enclosed light engines to protect the DMD chip, color wheel sensor, laser module, and other optical components. It effectively eliminates color wheel sensor failure, visible spots on the image and color decay to significantly reduce service costs and downtime. The design has passed the dust chamber test standard for the international dustproof rating of IP5X.

Versatile Wireless Presentation Solutions
BenQ offers a complete line of Full HD wireless presentation solutions to fulfill the diverse needs of meeting room applications, ranging from the premium level InstaShowTM wireless presentation system to the easy-to-use QCast Mirror Wifi dongle.

One Button to Start Full HD Wireless Presentations
BenQ InstaShowTM is a unique zero software solution that allows multiple presenters to lead from any device. The plug and play device requires no driver installation and is compatible with any OS or hardware platform, making it easy for presenters to wirelessly take turns delivering seamless presentations for improved meeting efficiency.

Wireless Multimedia Presentation from Smart Devices
To satisfy corporate employees’ growing BYOD needs, BenQ offers Qcast Mirror Wi-Fi dongle to let meeting participants wirelessly project Full HD multimedia content, including videos, documents, and live camera (video) sessions from any mobile device. BenQ wireless solutions encourage full participant engagement, collaborative teamwork, and inspirational discussions for highly effective meetings.

Excellent Installation Flexibility
36o Rotation Projection
BenQ’s LU93 can be tilted vertically at any angle, allowing projection onto ceiling, walls, floors, or angled signage to fulfill presentation in corporate venues of any sizes.

The 1.6x Zoom for Efficient Upgrades
With 1.6x Big Zoom, corporations can easily and economically replace outdated projectors by making use of existing ceiling mounts to project large-scale images in restricted spaces. The 1.6x zoom allows LU93 to be mounted anywhere from 3.5 to 5.6 meters from the screen and project images of 12", which is the typical image size for corporate meeting rooms, avoiding costly renovation or installation downtime.

Horizontal /Vertical Lens Shift
The convenience of the horizontal/ vertical lens shift systems deliver perfectly proportioned images despite installation or placement challenges in any venue.

Advanced Image Calibration for Ideal Projection Alignment
LU93 is equipped with a two-dimensional keystone correction range of ±3o on both horizontal and vertical axes to counteract the trapezoid effect, a common phenomenon when the projector must be installed off-center. Installers can use Corner Fit control to adjust each corner respectively, for perfectly aligned image geometry.

Highly Integrated Network Control and Management System Compatibility

Comprehensive Control System Compatibility
LU93 is widely compatible with leading projector control systems including Extron, Crestron and PJ-Link, which fulfills network control via LAN, making it simple to integrate into corporate network infrastructures. When there is no LAN infrastructure, LU93 also supports RS-232 for reliable long-distance Installations up to 15 meters.

Centralized Control with BenQ Software
BenQ centralized control software is a management tool for computers that enables remote and centralized management of multiple digital projectors by IT administrators/technicians via a local network. The management capabilities include the ability to remotely monitor, control, and configure projectors individually or as groups.

Centralized Upgrade Tool for Multiple Projector Maintenance
Administrators can centrally upgrade firmware on multiple BenQ projectors that are on the same local network via LAN (up to 253 projectors,) deploying the latest updates to all devices at once. This new application can upgrade firmware with a friendlier interface. *For more information about the tool, please contact BenQ service.

User Advantage
Laser Light Creates Value Over Time
The laser light source of BenQ BlueCore laser is guaranteed for 2, hours of maintenance-free operation, saving costs for lamp replacement and maintenance. Based on the average brightness cut off of typical long-life lamps, BlueCores’s value exceeds that of 1 lamp replacements over the life of the projector.

Multiple lighting modes to maximize energy use
LU93 comes with multiple lighting modes to optimize the projected image in a variety of ambient lighting situations. The feature guarantees the ideal brightness level to enhance the overall visual experience in any environment, while optimizing energy consumption and extending the projector’s lifespan.

Instant On/Off and Signal Power On
BlueCore laser projector powers up in half the time of a lamp-based projector, reducing wait time and power consumption. The signal power on feature turns your projector on automatically once input signal from VGA or HDMI is detected, further enhancing the convenience of using BenQ’s BlueCore laser projectors.
  • Let Your Innovation Shine through Accurate True Color
  • 3,,:1 contrast ratio
  • 92% Rec.79 color coverage
  • IP5X dustproof mechanism reducing maintenance costs

Reviews

Be the first to submit a review

Trustpilot