BenQ 9H.JKV77.1HE DLP, 3840x2160, 1800 lum, 60-200/300", HDMI, USB,

MPN
9H.JKV77.1HE
Brand
BenQ
EAN-13
4718755077593
Order Code
72-4151
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2796.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Reproduce Authentic Cinematic Colors as Directors Envisioned
Get ready for true 4K HDR with cinematic wonder like you’re in an authentic digital cinema. For audio-video enthusiasts who want to take in every little detail for truly cinematic experiences, enjoy the super-wide color space up to 1% DCI-P3 with film-like texture and playback as directors envisioned. BenQ W57 4K HDR CinePrime Projector with CinematicColor™ technology ushers awe-inspiring movie magic into your tailored AV room.

CinematicColor™ for Colors as Directors Envisioned

BenQ CinePrime W57 4K HDR projector with CinematicColor™ technology elevates your cinematic enjoyment with a genuine movie-going experience. Powered by the super-wide industry standard DCI-P3 color space, W57 delivers precise colors and authentic emotions to perfectly preserve the director’s vision in immersive film-like cinematic experiences.

Super-Wide 1% DCI-P3 Color Rivaling Digital Cinemas
The motion picture industry’s loftiest color standards guarantee accurate reproduction of cinematic HDR colors across 4K UHD devices as filmmakers intended. Enhancing optimal colors for precise picture quality, BenQ CinematicColor™ technology achieves up to 1% of digital cinema industry’s super-wide DCI-P3 color space, which is 1.26 times of the Rec. 79 color space. With DCI-P3, you can enjoy richer, more lifelike colors than ever possible on a 18p Full HD TV.

Enhanced Color Mapping for Reproduction of Natural Hues
BenQ DCI-P3 Cinematic Color technology’s enhanced color mapping performs precision color rendition to unleash breathtaking visuals with perfectly lifelike colors automatically tuned to reflect natural hues when viewing DCI-P3 4K Blu-ray movies.

Factory Calibrated Out-of-the-Box Color Accuracy
Using special instruments and software, W57 is tested and adjusted for precise D65 color temperature, gamma, black level, white level, neutral grey, RGBCMY color tracking, hue, saturation, brightness and output based on DCI-P3 and Rec. 79. All data from multiple interfaces is compiled for individual factory calibration reports, guaranteeing up to 1% Rec.79 and DCI-P3 color accuracy with Delta E<3* to reproduce authentic colors of Hollywood films.
*Delta E quantifies the difference between a reference color and the projector’s actual color based on L*a*b* coordinates to represent "a difference in sensation." Delta E<3 performance means virtually no perceptible color difference to the human eye. (Delta E<3 performance enabled in D. Cinema modes.)

ISFccc® Certified Visual Calibration
With the Imaging Science Foundation’s highly reputed ISFccc® calibration built-in, W57’s image and color performance can be customized for any space, along with preset light balance modes for day and night.

Hyper-Realistic Video Quality with HDR-PROTM
Optimized for projection, BenQ exclusive HDR-PRO technology enhances the 4K HDR viewing experience. Employing enhanced tone mapping, HDR-PRO offers greater contrast range to bring out every detail from 4K Blu-rays as well as streaming content for unparalleled cinematic enjoyment.

Incorporated Cinematic Aesthetics and Philosophy
To achieve fully personalized cinematic atmosphere, W57 provides optimized movie modes tailored for home cinema and film-like motion as directors intended.

Authentic Cinema Reproduction for Dark Rooms

D.Cinema Mode
Reveals wide-ranging colors and subtle details in movies utilizing up to 1% DCI-P3 color gamut, to showcase the finest 4K SDR content in a comfortable AV room environment.

HDR Mode (Wide Color Gamut Enabled)
Provides the highest dynamic contrast and true color reproduction based on HDR-PRO technology and up to 1% DCI-P3 color gamut, ideal for 4K HDR Blu-rays and streaming HLG content in comfortable AV room settings.

Big-Screen Movie Experiences for Living Rooms

Cinema Mode
Heightened brightness to reproduce 1% Rec. 79 color accuracy for enjoying SDR movies in higher ambient brightness.

HDR Mode
Designed for watching 4K HDR Blu-rays and streaming HLG content based on 1% Rec. 79 and HDR-PRO technology in higher brightness environments.

Film-Like Motion for Cinematic Rhythm
To enjoy the authentic movie shot exactly as the director intended, W57 supports 24 frames per second (fps) playback which can accept high definition sources without judder in HDR mode to preserve the purity of the original image, so your 4K movies can be displayed at the correct cadence, without the need for pulldowns which distort playback of the source video.

The Art and Craft of True 4K UHD

4K UHD True 8.3 Million Pixel Perfection
Producing 4K UHD 384x216 resolution with 8.3 million distinct pixels for each frame, W57 utilizes the new generation .47” single-DMD DLP technology to minimize the projector’s sleek, compact profile for modern lifestyles. With four times the resolution of Full HD 18p, 4K UHD reduces pixel blur for awe-inspiring clarity and crisply defined fine details.

Precision 11-Element 6-Group All Glass 4K-optimized Lens Array
Super-high resolution 11-element lens array is structured into six groups with metal barrel and cell framework, far outshining 18p projector technology with greater light penetration for long-lasting 4K intensity with heart-stopping color performance, clarity, and sharpness across the entire screen.

CinemaMaster Video+ for Majestic Scenes
CinemaMaster™ Video+ turns any room into a world-class home theater with video-enhancing technologies sure to please even the most critical movie enthusiasts.

Tailored for Professional AV Screening Rooms
W57’s dustproof matte-black design prevents light leakage and accentuates beautiful aesthetics as well as intuitive functionality.

Patterned Lens Ring
Patterned lens ring prevents stray light and rearward tilt eliminates optical engine light leakage.

Anti-Dust Lens Hood
Anti-accumulation lens hood prevents falling dust from gathering.

Anti-Dust Vertical Louver
Vertical louver air intake rejects dust from cooling system.

2D Lens Shift and 1.6X Big Zoom
W57 offers H/V lens shift to fit perfectly into any room with a dynamic range of projection distances and heights. And the 1.6X big zoom offers a wide range of throw distances to significantly increase installation flexibility for diverse mounting and placement options, easily turning any space into a truly inspirational home cinema.
  • True 4K UHD resolution with 8.3M pixels
  • BenQ CinematicColor™ for cinema industry’s 1% DCI-P3/Rec.79 color space
  • HDR-PRO™ projector-optimized HDR technology (HDR1/HLG support)

Reviews

Be the first to submit a review

Trustpilot