Easy-to-use Wireless Presentation Device | InstaShow® WDC1InstaShow® Plug & Play - One Button to Start Full HD Wireless Presentations
BenQ's InstaShow® WDC1 is a unique no software solution that allows multiple presenters to lead from any device. The plug and play operation require no driver installation and is compatible with any OS or hardware platform*, making it simple to use
*Compatibility requirements are: USB/HDMI ports on source laptop and HDMI input on display device.
Instant Visual Communication and Collaboration for the Modern EnterpriseIt’s human nature to resist change, which is why new technology can be intimidating. InstaShow® requires zero learning curve, plugging right into your daily routine to start sharing instantly. Anyone that tries InstaShow® immediately knows how to use it for collaborative presentations. InstaShow® is a wireless solution that ushers opportunities in network collaboration without additional facility investment or training. Any business customer, even those without Wi-Fi infrastructure, can deploy InstaShow® for employees and visitors to enjoy simple and quick wireless presentations without awkward moments setting up, allowing instant teamwork and immediate results.
Freedom of Instinctive Collaboration
One Simple Button to Start PresentingJust a single button, InstaShow® is an all-hardware solution that simply plugs into the source laptop. It takes mere seconds to start presenting wirelessly. There is no software at all to install, configure or execute, reducing downtime and uncomfortable silences to kick off a productive meeting.
No Software Setup or MaintenanceInstaShow® significantly enhances corporate efficiency and agility by offering a natural, intuitive way for up to 16 presenters to start presentations without waiting and wasting valuable meeting time. With conference rooms always at a premium in today’s enterprise settings, InstaShow® significantly boosts corporate productivity by maximizing time and teamwork. Additionally, because it has no software to configure or update and no OS compatibility to maintain, InstaShow® is free from IT support.
BenQ Lauded for its Commitment to Information Security with ISO271 Certification. InstaShow® Presentation Solution Perfectly Exemplifies the Company’s Rigorous Information Security Standards.
Join Anytime with Simple PairingPairing the InstaShow® transmit button to a receiver host is equally simple. It just takes holding down the pairing key on the host for five seconds and doing the same on the transmitter for automatic wireless pairing. The host can even be put into pairing mode via web control for cases where it is installed onto a ceiling-mounted projector or otherwise hard to reach location.
Presenter-Controlled Video Mode SwitchingOur exclusive InstaVideo function optimizes InstaShow®’s audiovisual settings to spontaneously switch from clear presentation mode to smooth video mode with stereo sound at the click of a side button. This is all done without IT support, cable clutter or complex software settings. By letting presenters quickly customize displayed content, users can confidently blend text, graphs and charts, pictures and video to create a powerfully effective meeting, all done wirelessly in Full HD.
Powerful Compatibility on Any PlatformUsers can freely present on any device with a standard HDMI input, utilizing content from a wide range of devices such as laptops. Furthermore, InstaShow® exclusively offers extended desktop mode in both Windows and OS X to enable presenter view. Presenters can privately view or take notes, backup data and monitor other applications during the presentation while still delivering an inspirational performance.
Professional and Reliable Performance
Trustworthy Security ProtectionAES 128-bit security encryption and WPA2 authentication protocol ensure that corporate intellectual property remains private and safe from tampering or unintended disclosure. The security handshake also assures smooth, high quality wireless streaming of presentations. This allows presenters to share confidential information without the concern for security breaches during the presentation. InstaShow® also supports HDCP to ensure all content with digital rights management will play smoothly without delay, error messages or interruption.
Optimal Intelligent Resolution MatchingUtilizing EDID, InstaShow® automatically configures the source notebook’s resolution setting to match the display device pixel-by-pixel for perfectly clear picture quality, whether it is a projector, flat-panel display, monitor or TV. InstaShow® users can focus on the meeting rather than adjusting resolution settings or requesting IT support to adjust display timing.
Assurance of All-Hardware SolutionInstaShow® provides integrated hardware encoding and decoding, providing peace of mind for assured wireless presentation performance regardless of the operating system capabilities of the source notebook.
Reliably Stable Wireless ConnectionOur exclusive automatic Wi-Fi channel selection and auto-reconnect features allow presenters to depend on InstaShow®, without concern for any stoppages or interruptions caused by unstable Wi-Fi environments. Equipped with Wi-Fi 82.11ac for high performance up to 4Mbps, InstaShow® provides smooth wireless streaming of Full HD 18p content without lagging, even in wireless traffic-heavy environments.
Response for Presentation Video and AnimationInput latency lag less than 1ms enables natural, precise mouse movements and smooth execution of PowerPoint animations and transitions for professional-looking presentations. Corporate presenters and participants can concentrate on the meeting with the smoothest flow and follow critical points of the content intuitively.
Eco-Conscious Operation for Efficiency and ProductivityInstaShow® offers multiple ways that users may select via web management to conserve energy for eco-conscious corporations. With InstaShow®, there are multiple ways for eco-conscious corporations to conserve energy. First, HDMI Standby cuts InstaShow®’s power consumption to near zero after the connected device is turned off, extending InstaShow®’s lifespan. When the display device is turned back on, InstaShow® also wakes up automatically without the need for a separate remote control, especially useful when InstaShow® is ceiling mounted.
In addition, InstaShow® can be configured to enter network standby when there is no source activity within a user-defined timeout, cutting HDMI transmission and triggering sleep mechanisms on connected display devices, which simply need to be turned back on when the presentation or meeting resumes. This reduces corporate TCO not only from power savings and extended life from the InstaShow® device, but from meeting room displays that are left running unused as well. In fact, up to 5% of display power consumption* can be conserved by InstaShow® activating Blank Mode when used in conjunction with a BenQ projector.
*Actual power savings vary depending on the display device.
- Easy-to-use wireless presentation device / InstaShow® WDC1
- One simple button to start presenting
- No software installation or maintenance
- 82.11ac wireless connection