BenQ 9H.F84TK.DE1 BenQ RP8603 Interactive flat panel 2.18 m (86") LCD Wi-Fi 450

MPN
9H.F84TK.DE1
Brand
BenQ
EAN-13
5706998363169
Order Code
73-0607
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4192.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

BenQ Board Pro
Powerful in every way

Equip your students with BenQ’s best interactive display designed to help them learn proactively, think creatively, and interact safely.

Ultimate protection for teachers and students

Defend against the spread of germs
Reduce surface transmission with ClassroomCare® germ-resistant screens. The touchscreen, buttons, and front ports are made with a proprietary TÜV-certified formula that is 99.9% effective against common germs.

All-around protection
Shared surfaces can become potential vectors of germs. The RP3 comes with germ-resistant pens and remote controls for extended protection.

A breath of fresh air
Poor indoor air quality negatively affects student health and performance. Our exclusive built-in air quality sensors allow you to monitor CO₂ and PM₂.₅ , and formaldehyde levels in the classroom so you can regulate air flow accordingly.

Air ionizer
Purify the air around the RP3 with an ionizer that automatically clears impurities when pollutant levels rise.

Air quality analytics
Centrally monitor the air quality, temperature, and humidity in all your classrooms from a single dashboard.

Maximum eye protection
The RP3 is the first and only interactive display to meet Eyesafe standards, offering the highest level of protection available for the eyes. By minimizing high-energy blue light emission, the RP3 reduces eye strain while maintaining vivid, true-to-life colors.

Discover new ways to teach
Teach with confidence knowing all the classroom tools you need to give great lessons are always a tap away.

Tap and teach
Save time by securely accessing your files with a simple tap. Using an NFC card, you can access your cloud storage and load personal settings on any BenQ Board Pro.

Start whiteboarding with a tap
Open the EZWrite 6 whiteboard at any time with a quick tap of the pen.

More than just a whiteboard
Double your teaching efficiency by running two apps side by side. Have the EZWrite 6 whiteboard on one side and the browser or lesson content on the other, all on one screen.

More streamlined class management
With Google Classroom integration, you can import lesson materials and invite students to the EZWrite 6 Web whiteboard. Post announcements to the Stream for your class right from the display.

Annotate anywhere
The built-in Floating Tool lets you write on top of any app, website, document, or image. Annotate over content displayed from any connected Windows, Mac, iOS, iPad OS, Android, or Chrome OS device.

A more flexible teaching experience
Everything you need to give immersive lessons is already built in. Teach from anywhere in the classroom without external devices or additional software.

Quick access
Start a whiteboarding session, enable screen sharing, and access your files on the RP3 with a single tap.

Microphone array
Let lessons be heard clearly using the 8 built-in microphones with echo cancellation and noise reduction.

Convenient connectivity
The RP3 comes with all the front ports classrooms need, allowing you to display screens, charge devices, and enable touch.

Voice assistant
Teach from anywhere in the classroom with the remote control and voice typing for increased accessibility.

Captivate your class
Encourage active participation at every lesson with a wide variety of teaching tools that make classes fun. Whether you're teaching in person or holding a hybrid class, keep your students engaged and boost their learning retention.

Engagement on the BenQ Board
Get a smooth and intuitive writing experience that allows multiple students to interact with the display at the same time for group work and competitions. With the EZWrite 6 whiteboard, you can make use of fun classroom tools to give more engaging lessons.

4 touch points
The RP3 picks up to 4 touch points to let everyone interact on the display at the same time.

Natural writing
Zero gap between the glass and panel makes writing on the RP3 feel as smooth as writing on paper.

Fine IR+
Fine IR+ touch enables the most accurate writing experience of any BenQ Board.

Immersive audio and visuals
Experience unmatched audiovisuals on the first and only interactive display with rich Dolby Digital Plus* sound on the built-in 2 x 16 speakers with subwoofer and crystal-clear 4K UHD images.

Engagement from their seats
Empower students to participate from their seats. With InstaShare 2, students can simultaneously cast their screens onto the BenQ Board. You can also add an element of fun by using Kahoot! to play in-class games.

Uninterrupted classes

Teach anywhere
Always be ready to learn from home. With a slot-in PC or the InstaShare Button, the RP3 is compatible with all leading video conferencing software.

Learn anywhere
Teach in any distance learning environment with EZWrite 6. Interact with your students on the same whiteboard from different locations.

Plug and teach
Teach students joining from home or participate in remote events as a class on the RP3 with a dedicated port for cameras.

Tools for IT and admin staff
BenQ Boards make display management simple so you can focus on what matters.

Device analytics
Get detailed analytics of all your BenQ devices to increase operational efficiency. With customizable reports, you can easily monitor daily usage and group displays by floor, grade, or building.

Streamline account management
Use your school’s account credentials to log into BenQ Boards and access all BenQ services. Streamline account management by connecting to Azure Active Directory and enabling account synchronization.

Effective communication across school
Keep everyone informed and up to date on events, safety protocols, and emergencies. Deliver clear and effective messages to multiple BenQ displays with X-Sign Broadcast.

IP5X dust protection
The RP3 panel meets IP5X standards to ensure consistent operation, even in dust-prone environments.
  • Germ-resistant screen, pen, and remote
  • Built-in air ionizer for clean air
  • 2 x 16W speakers with subwoofer for immersive sound
  • One-tap NFC login to instantly load lesson materials
  • Interactive teaching tools for more hands-on lessons

Reviews

Be the first to submit a review

Trustpilot