BenQ 5J.JLD28.E20 BenQ InstaShow WDC10C USB-C Button Kit

MPN
5J.JLD28.E20
Brand
BenQ
EAN-13
4718755078989
Order Code
71-8919
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BenQ's InstaShow® WDC1C is a unique no software solution that allows multiple presenters to lead from any device with USB-C port. The plug and play operation require no driver installation and is compatible with any OS or hardware platform*, making it simple to use.

NOTE: Every InstaShow® host unit uses its proprietary architecture and router-level chipsets to work together with InstaShow® Button, which transmits a large amount of image data to ensure the best functionality, excellent video/audio quality, and superb network connection performance. Therefore, we strongly advise using InstaShow® Button together with InstaShow® Host devices to ensure that the most stable wireless projection at all circumstances.
  • Plug-and-Play Button for InstaShow WDC1C Wireless Presentation System
  • Supports input resolutions up to 18p@3fps
  • USB-C connection
  • Quick switch from presentation mode to video mode at the click of a side button
  • Compatible model: WDC1 Host, WDC1C Host

Reviews

Be the first to submit a review

Trustpilot