BenQ 5J.F7C14.004 TPY24 stylus pen 24 g Grey

MPN
5J.F7C14.004
Brand
BenQ
UPC-12
840046046514
Order Code
70-5966
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Germ-resistant interactive display pen | RM series
Since pens and styluses are often shared, they become potential vectors of diseases. The TPY24 is the first-ever interactive display pen that comes with a TÜV-tested coating of nano-ionic silver—an effective antimicrobial agent known to reduce the spread of germs

All-around protection
The antimicrobial properties of the TPY24 pens matched with the germ-resistant screens of BenQ interactive displays create two layers of protection against touch-transmitted diseases. Whether you’re using the pens or your fingers to write, BenQ’s TÜV-tested formula actively works to prevent the spread of germs in classrooms.

Intuitive collaborative writing
The TPY24 pens work best with the dual-pen mode on EZWrite. Each tip is assigned a distinct color, letting teachers clearly identify which content belongs to which student.

Ergonomic shape for easy use

Each TPY24 pen has a curved triangular barrel designed to make them easier to grip. Solid and lightweight, they give students the natural feeling of writing on a whiteboard with a marker.

No charging needed
The TPY24 does not require external batteries or charging for teachers and students to start writing. This ensures smooth, uninterrupted whiteboarding even after a full day of classes.
  • TÜV-certified antimicrobial coating
  • Two easy grip pens: thick tip and fine tip
  • Automatic color assignment for different tips
  • Provides a natural handwriting experience

Reviews

Be the first to submit a review

Trustpilot