BenQ 5A.JJR26.30E BenQ PT20 I/O Module

MPN
5A.JJR26.30E
Brand
BenQ
EAN-13
4718755077562
Order Code
72-6159
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create Interaction on Any Surface
- PointWrite™ Technology:BenQ’s education projectors are equipped with PointWrite™ technology which transforms any surface into an interactive whiteboard. This technology utilizes an innovative infrared system which detects the infrared light emitted from PointWrite™ pen to enable pen interactivity.
- PointWrite™ Touch Module:Pairing with PointWrite™ Technology whose camera detects the reflected light of the finger or object to enable finger interactivity.
*The PointWrite Touch Module implements a laser emitter to emit the laser light on the finger or the object.

This allows teachers to invite students up to the board to make notes, answer questions or collaborate on digital images, sparking creativity, imagination and lots of fun.

Dual Screen with Multiple Touch Capabilities
BenQ’s dual screen* feature allows teachers to create immersive learning experiences by seamlessly connecting two screens. In addition, you can use PointWrite™ infrared pen or pair the system with PointWrite™ Touch to equip a fully scalable and forward-thinking classroom. The multi-touch capabilities, which support Windows 7 or above and future applications, are enabled by QWrite™** to encourage students to collaborate and create ideas together using one big screen. Students can now watch videos and take notes simultaneously using easy and intuitive technology.

*Dual Screen need the additional driver, please go to the download page
**QWrite™ is BenQ exclusive annotation software, which is compatible with BenQ PointWrite™ kit.

Windows Gesture Support
Projectors with PointWrite™ touch module support intuitive Windows gestures, such as zooming in and out or scrolling while browsing webpages, pictures, or Google Maps. All multi-touch commands and gestures are supported for Windows 8 or above and future applications.

New Design for Interactive Pen to Save Battery Lifetime
PointWrite Interactive Pen Gen2 provides auto power off function. When keep pressing the pen tip around 3 sec, the pen power will be disable automatically.
  • Interactive Teaching Without Driver Installation
  • Supports up to 1 touch points for writing via Interactive Pen or finger
  • Advanced Light Interference Performance

Reviews

Be the first to submit a review

Trustpilot