Benning Dolphin Clips and Sets, Red and Black, 1000V

Benning Brand: Benning

A range of Benning 0.4mm Safety Dolphin Clips and Leads from the TA x range. These professional lead sets are CAT III 1000V and supplied in Red and Black.

Available sets:
Benning TA 1, item no. 044124 (order code 59-4908)
Ø 4mm safety Dolphin clips, two pieces, red/black,
Professional equipment, CAT III 1000 V

Benning TA 2 , item no. 044125 (order code 59-4909)
Set of Ø 4 mm safety measuring leads, six pieces,
Red/black, professional equipment, consisting of:
Safety measuring leads (silicone), CAT III 1000V
Safety test probes (4 mm measuring tip), CAT II 1000V
Safety Dolphin, CAT III 1000V


Benning TA 3, item no. 044126 (order code 59-4910)
Set of Ø 4 mm safety measuring leads, eight pieces,
Red/black, professional equipment, CAT III 1000 V,
Safety measuring leads (silicone)
Safety test probes (slender measuring tip)
Safety claw clamps
Safety Dolphin clips

Description Image Product Buy Pricing (Ex VAT) AC Voltage Max DC Voltage Max
Benning 044124 TA 1 Dolphin Clips Red and Black 1000V
Benning 044124 TA 1 Dolphin Clips Red and Black 1000V
Standard range
Order code: 59-4908
MPN: 044124

27 in stock, despatched in 4 working days
1+ £15.64
Price per unit Ex VAT
1000V 1000V
Benning 044126 TA 3 Test Lead Set Red and Black 1000V
Benning 044126 TA 3 Test Lead Set Red and Black 1000V
Standard range
Order code: 59-4910
MPN: 044126

8 in stock, despatched in 4 working days
1+ £67.45
Price per unit Ex VAT
1000V 1000V
Colour Red, Black
Category Safety terminal set
Nominal voltage 1000V
Connection 4mm jack connector
Reading category CAT III 1000V


Trustpilot