Benning 044126 TA 3 Test Lead Set Red and Black 1000V

MPN
044126
Brand
Benning
EAN-13
7612896003312
Order Code
59-4910

Discontinued


The Benning 044126 is a 0.4mm SafetyDolphin Clip Set from the TA x range. These professional lead sets are rated CAT III 1000V and supplied in Red and Black.


  • Set of Ø 4mm safety measuring leads, eight pieces
  • Red/black, professional equipment, CAT III 1000V
  • Safety measuring leads (silicone)
  • Safety test probes (slender measuring tip)
  • Safety claw clamps
  • Safety Dolphin clips
  • Manufacturer's part: Benning 044126, TA 3
Type Safety test lead et
Colour Red, Black
AC Voltage Max 1000V
DC Voltage Max 1000V

Trustpilot