Benning CM 1-x Series Current Clamp 2000 Counts LCD

Benning Brand: Benning

A range of Benning Digital Current Clamp Multimeters for AC current testing. These Clamp Multimeters combine innovative technology in a practical design. They are a durable and compact clamp-on ammeter for safely measuring AC currents up to 400A/AC. Results are shown digitally on an LCD display. A sliding switch allows three different measurement ranges to be selected. This allows for the measurement of electrical currents in both household and industrial settings.

Owing to their compact design they are ideally suited for narrow places. These measurement devices are VDE-GS-tested and approved according to EN 61010-1.

  • Digital Display
  • Easy to use
  • Safe current measuring up to 400 A AC
  • Measuring inputs for voltage, resistance, continuity and diode test
  • Integrated volt sensor signalises phase voltages by means of an acoustic signal and a red LED signal
  • Localizes cable breaks and defective lamps in exposed cables (cable reel, light chains) via the feeding side of the phase
  • VDE-tested and approved
Description Image Product Buy Pricing (Ex VAT)
Benning 044061 CM 1-1 Current Clamp 2000 Counts LCD CAT III 600V
Benning 044061 CM 1-1 Current Clamp 2000 Counts LCD CAT III 600V
Extended range
Order code: 59-5847
MPN: 044061

Back order - 1 availableBack-order availability date - 08/06/2026
1+ £91.52
Price per unit Ex VAT
Benning 044062 CM 1-2 Current Clamp 2000 Counts CAT III 600V
Benning 044062 CM 1-2 Current Clamp 2000 Counts CAT III 600V
Extended range
Order code: 59-5848
MPN: 044062

Back order - 65 availableBack-order availability date - 08/06/2026
1+ £128.30
Price per unit Ex VAT
Benning 044063 CM 1-3 Current Clamp 2000 Counts CAT IV 600V/CAT III 1000V
Benning 044063 CM 1-3 Current Clamp 2000 Counts CAT IV 600V/CAT III 1000V
Extended range
Order code: 59-5849
MPN: 044063

Back order - 4 availableBack-order availability date - 08/06/2026
1+ £172.85
Price per unit Ex VAT
BrandBENNING BENNINGBENNING
Mftrs. Part No.CM 1-1 CM 1-2 CM 1-3
Indicating range 200020002000
Basic accuracy 2%1%1%
AC voltage-0.1V to 600V0.1V to 750V
DC voltage -0.1V to 600V 0.1V to 1000V
AC current 10mA to 400A 0.1A to 400A 0. A to 200A
Resistance-0.1Ω to 20MΩ 0.1Ω to 20MΩ
continuity/diode -/–yes/–yes/yes
volt sensor--yes
memoryHOLD, MAX HOLDHOLD
measuring methodRMS RMSRMS
max. clamp opening 30mm 30mm 16mm
measuring category CAT III 300V CAT III 600v CAT IV 600V


Trustpilot