Benning 044062 CM 1-2 Current Clamp 2000 Counts CAT III 600V

MPN
044062
Brand
Benning
EAN-13
4014650440624
Order Code
59-5848

Discontinued


The Benning CM 1-2 is a Digital Current Clamp Multimeter for AC Current Testing. This Clamp Multimeter combines innovative technology in to a practical design. It is a durable and compact clamp-on ammeter for safely measuring AC currents up to 400A/AC. Results are shown digitally on an LCD display. A sliding switch allows three different measurement ranges to be selected. This allows for the measurement of electrical currents in both household and industrial settings.

Owing to the compact design of the clamp meter, it is ideally suited for narrow places. This measurement device is VDE-GS-tested and approved according to EN 61010-1.

What's in the Box?
Benning Benning CM 1-2
9V block battery
Carry Bag
Operating instructions


  • Digital Display
  • Easy to use
  • Safe current measuring up to 400 A AC
  • Measuring inputs for voltage, resistance, continuity and diode test
  • Localizes cable breaks and defective lamps in exposed cables (cable reel, light chains) via the feeding side of the phase
  • VDE-tested and approved
  • Manufacturer's part: Benning CM 1-2
Type Clamp meter

Trustpilot