Benning 50263-ISO DUSPOL Two-pole voltage tester, ISO Calibrated, CAT IV 600 V

MPN
50263-ISO
Brand
Benning
EAN-13
4064161326016
Order Code
08-5907
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Benning 50263-ISO Two-pole voltage tester is calibrated to ISO standards and is suitable for applications up to CAT III 1000 V and CAT IV 600 V. It features an LCD display, vibration feedback, and acoustic signals for effective voltage and current testing. This tester is ideal for electricians and engineers who require precise and reliable measurements in both domestic and industrial environments.
Maximum Voltage 1200V
Display Type Digital (LCD)
Calibrated ISO standards
Dimensions (L x W x H) 330 x 85 x 55 mm
Frequency Range 15 Hz - 1000 Hz
Height 55mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 330mm
Max. frequency 1000Hz
Min. frequency 15Hz
Misc Attribute DUSPOL digital
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 500g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot