Benning 10237708 PV 1-1+ SET Electrical tester with Enhanced Protection

MPN
10237708
Brand
Benning
EAN-13
4014651377080
Order Code
08-5905
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2338.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Benning electrical tester, model 10237708 PV 1-1+ SET, is a versatile VDE testing device. It features advanced safety compliance for BGVA3, DGUv, and is ideal for VDE meter testing. This robust tester is commonly used for professional electrical inspections and diagnostic applications.
Type Electronic multi tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 270 x 115 x 80 mm
Display Type Digital
Height 80mm
Insulation Test Voltage CAT I
Interfaces USB
Length 270mm
Misc Attribute PV 1-1+ SET
Voltage Supply Battery
Weight 1.2kg
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot