Benning 10236015 L-Boxx 136 Test Equipment Case ABS 445x152x358 mm

MPN
10236015
Brand
Benning
EAN-13
4014651360150
Order Code
08-5900
Country of Origin
Germany

Discontinued


The Benning L-Boxx 136 is a robust test equipment case made from acrylonitrile butadiene styrene. Measuring 445 x 152 x 358 mm, it provides durable protection for sensitive tools. It's typically used to safely transport and organise various test equipment and accessories.
Type Test equipment case
Colour Black
Depth 358mm
Dimensions (W x H x D) 445 x 152 x 358 mm
Height 152mm
Inside height 101mm
Inside Width 378mm
Internal depth 310mm
Material Acrylonitrile butadiene styrene
Max. load Capacity 25kg
Misc Attribute L-Boxx 136
Weight 2.2kg
Width 445mm

Trustpilot