Benning 10211924 Switchboard Key Universal for SHK, Ventilation, Electrical

MPN
10211924
Brand
Benning
EAN-13
4053199974795
Order Code
08-5892
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Benning 10211924 Switchboard Key is a triangular key used for meter access, serving as a vital meter accessory and replacement part. Manufactured by Benning, it is designed for use with various switchboard applications. This key ensures secure and convenient access to electrical meters and related equipment.
Type Switchboard key
Height 110mm
Weight 30g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot