Benning 050530 TC 30 IR Camera -20 to 400°C, 25Hz, 2m Drop-Resistant

MPN
050530
Brand
Benning
EAN-13
4014651505308
Order Code
08-5888
Country of Origin
China

Discontinued


The Benning TC 30 infrared camera, model 050530, offers a temperature range from -20 up to 400 °C and operates at a frequency of 25 Hz. It is designed to withstand falls from heights of up to 2 m, making it durable for field use. This thermal imager is typically used in electrical maintenance, building inspections, and mechanical diagnostics.
Type Thermal Imaging Camera
Resolution 256 x 192 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 8
Dimensions (L x W x H) 144 x 25 x 85 mm
Display Size 8.9cm
Frame Rate 25Hz
Height 85mm
IP Rating IP54
Length 144mm
Misc Attribute TC 30
Temperature Measurement Range -20 to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 40 mK
Weight 210g
Width 25mm

Trustpilot