Benning 050500 BENNING LD 40 Laser Range Finder 40m Compact Rubberised

MPN
050500
Brand
Benning
EAN-13
4014651505001
Order Code
08-5886
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Benning LD 40 is a laser range finder with a measurement capability of up to 40 metres. It features precise distance measurement, making it ideal for construction and surveying tasks. The Benning range finders are reliable tools for accurately assessing length in professional environments.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 40m
Accuracy ± 3mm
Dim (L x W x H) 23 x 36 x 98 mm
Height 98mm
IP Rating IP54
Laser Category 2
Laser wavelength 650nm
Length 23mm
Max. reading range 40m
Min. reading range 0.05m
Misc Attribute BENNING LD 40
Power supply (details) 2x AAA battery
Reading time (max.) 0.5s
Weight 76g
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot