Benning 05042101 PV 1-1+ Electrical Tester Set with Enhanced Compatibility

MPN
05042101
Brand
Benning
EAN-13
4014651421011
Order Code
08-5881
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1931.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Benning 05042101 electrical tester set is a reliable VDE testing device designed for comprehensive electrical inspections. It features DGU and BGV safety standards for enhanced user protection. This equipment is ideal for verifying electrical installations and ensuring compliance with VDE regulations.
Type Electronic multi tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 80 x 115 x 270 mm
Height 270mm
Interfaces USB
Length 80mm
Memory (space) 200
Voltage Supply Battery
Weight 1.2kg
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot