Benning 050335 BENNING ST 760+ Set Equipment Tester for VDE Compliance

MPN
050335
Brand
Benning
EAN-13
4014651503359
Order Code
08-5880
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2882.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 09/06/2026

The Benning equipment tester set, model BENNING ST 760+ Set, is manufactured by Benning and features compliance with VDE standards. It is a versatile VDE testing device designed for checking electrical safety in equipment according to standards 0701-0702, 0751, and 0544. Typical applications include testing electrical devices for safety compliance in adherence to BGVA3 and DGUV regulations.
Type Equipment tester set
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT I
IP Rating IP67
Length 405mm
Misc Attribute BENNING ST 760+ Set
Reading Category CAT II 300 V
Voltage Supply Mains
Weight 8.00
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot