Benning 050333 BENNING ST 755+ Tester Set VDE Safety DIN Compliance

MPN
050333
Brand
Benning
EAN-13
4014651503335
Order Code
08-5878
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2455.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 09/06/2026

The Benning equipment tester set is designed for compliance with VDE standards 0701-0702 and 0751. It features a precise testing device ideal for verifying the safety of electrical equipment. Typical applications include testing portable appliances to ensure they meet safety regulations.
Type Equipment tester set
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT I
IP Rating IP67
Length 405mm
Misc Attribute BENNING ST 755+ Set
Reading Category CAT II 300 V
Voltage Supply Mains
Weight 8.00
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot