Benning 050316 ST 725 Equipment Tester DIN VDE 0701-0702 Battery/Mains

MPN
050316
Brand
Benning
EAN-13
4014651503168
Order Code
08-5876
Country of Origin
United Kingdom

Discontinued


The Benning ST 725 equipment tester, manufactured by Benning, is a VDE testing device that adheres to VDE standard 0701-0702. It features comprehensive functionality for performing safety checks and testing electrical equipment in compliance with regulations. This equipment tester is typically used for verifying the operational safety of electrical devices in professional and industrial environments.
Maximum Voltage 220 -250V AC
Display Type Digital (LCD)
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 55 x 115 x 270 mm
Display (details) LCD
Height 270mm
Interfaces USB
IP Rating IP40
Length 55mm
Memory Yes
Memory (space) 999
Misc Attribute ST 725
Reading Category CAT II 300 V
Test procedure automated
Test Standards DIN EN 62638
Type Equipment tester
VDE standard 0701-0702
Weight 950g
Width 115mm

Trustpilot