Benning 050264 DUSPOL Digital Tester: IP65, CAT IV 600V, with Hard Case

MPN
050264
Brand
Benning
EAN-13
4014651502642
Order Code
08-5875
Country of Origin
Ireland
Qty Unit Price (Inc VAT)
1+ £163.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 667 despatched in 4 working days

The Benning DUSPOL digital SET is a versatile two-pole voltage tester designed for measuring voltage and current. Its key features include phase and EMF testing capabilities, making it ideal for electrical diagnostics. Typical applications involve checking electrical circuits and verifying system integrity.
Type Phase and EMF tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 330 x 105 x 65 mm
Height 65mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 330mm
Misc Attribute DUSPOL digital SET
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot