Benning 050262 DUSPOL Expert Voltage Tester

MPN
50262
Brand
Benning
EAN-13
4014651502628
Order Code
59-5445

Discontinued


The Benning DUSPOL® Expert Voltage Tester is equipped with a direct display system without loading the test point. In case of need, a load circuit can be connected via a push-button which suppresses inductive and capacitive reactive voltages. Thus, it is possible to clearly distinguish between high-energy and low-energy electric circuits.

A vibrating motor can be activated additionally. The vibrating power of this motor increases proportionally to the applied voltage. This is an additional indication of voltage being applied.

The DUSPOL® voltage tester underlines once again the BENNING expertise in the field of testing, measuring and safety technology. With a DUSPOL® voltage tester you acquire an innovative product which has been tested and approved by the independent VDE Test and Certification Institute.


  • Safe voltage testing up to 1000V AC/DC
  • Load connection with vibration alert
  • Intentional tripping of a 30 mA RCD
  • Phase sequence test in a three-phase mains
  • Single-pole external conductor test (phase)
  • Acoustic continuity test with loud test buzzer and visual indication by means of yellow LED
  • Measuring point illumination by means of white high-power LED
  • Phase sequence test by means of green LED (left/right)
  • Detector for non-contact localization of cable breaks on exposed and live lines
  • Supplied in Expert style


Maximum Voltage 220 -250V AC
Display Type LED
Insulation Test Voltage CAT IV
IP Rating IP65
Load connection with vibration alert
Type Voltage Tester

Trustpilot