Benning 050261 DUSPOL Analogue Voltage Tester

MPN
050261
Brand
Benning
EAN-13
4014651502611
Order Code
59-5444

Discontinued


The Benning DUSPOL® Analogue Voltage Tester is equipped with a direct display system without loading the test point. In case of need, a load circuit can be connected via a push-button which suppresses inductive and capacitive reactive voltages. Thus, it is possible to clearly distinguish between high-energy and low-energy electric circuits.

A vibrating motor can be activated additionally. The vibrating power of this motor increases proportionally to the applied voltage. This is an additional indication of voltage being applied.

The DUSPOL® voltage tester underlines once again the BENNING expertise in the field of testing, measuring and safety technology. With a DUSPOL® voltage tester you acquire an innovative product which has been tested and approved by the independent VDE Test and Certification Institute.


  • Safe voltage testing up to 1000V AC/DC
  • Direct display without actuating a push-button (high-impedance testing)
  • Load connection via push-button (low-impedance testing)
  • Battery-independent voltage indication from 50V AC/DC
  • Vibration alert in the test handle
  • Robust round housing with rubberized gripping surface for outdoor use (protection category IP 65)
  • Tested and approved in compliance with the current
  • DIN EN 61243-3 (VDE 0682-401):2011 standard
  • Supplied in Analogue style
Maximum Voltage 1000V
Insulation Test Voltage CAT IV
IP Rating IP65
Type Voltage Tester

Trustpilot