Benning 050156 DUTEST Pro Continuity Tester CAT III 300V LED & Acoustic

MPN
050156
Brand
Benning
EAN-13
4014651501560
Order Code
11-4462
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Benning DUTEST pro is a versatile continuity tester suitable for CAT III 300 V environments. It features LED and acoustic indicators for efficient testing, including cable, diode, and voltage assessments. This tool is essential for electricians performing reliable and accurate electrical continuity checks.
Type Continuity Tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Colour Black
Insulation Test Voltage CAT III
IP Rating IP40
Misc Attribute DUTEST pro
Reading Category CAT III 300 V
Reading Type Continuity
V AC reading range 400 V (max)
V AC reading range (max.) 400V
Weight 0.30

Reviews

Be the first to submit a review

Trustpilot