Benning 044691 MM 2-1 Handheld Digital Multimeter True-RMS 600 V 6000 Count

MPN
044691
Brand
Benning
EAN-13
4014651446915
Order Code
08-5871
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £115.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Benning MM 2-1 is a digital multimeter capable of measuring voltages up to 1000 V in CAT II, 600 V in CAT III, and 300 V in CAT IV environments. This versatile handheld device features a 6000-count display for accurate voltage, current, and frequency readings. It is ideal for electricians and technicians for universal testing and troubleshooting in various electrical and electronic applications.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 80 x 161 mm
Display Digital
Display Counts 6000
Frequency Range 10 Hz - 50kHz
Frequency reading range 10 Hz - 50kHz
Height 161mm
Length 50mm
Misc Attribute MM 2-1
Power supply (details) 2x AAA battery
Reading range - resistance 0.1 Ω - 60MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 334g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot